Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR07C2000FSB14 TTI: RLR07C2000FSB14 Vishay Availability: 4,800In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 200 OHM 1% ERL-07 | 4,800In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C5113FSB14 TTI: RLR07C5113FSB14 Vishay Availability: 400In Stock800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 511K OHM 1% ERL-07 | 400In Stock800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 511 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2051FSB14 TTI: RLR07C2051FSB14 Vishay Availability: 600In Stock600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.05K OHM 1% ERL-07 | 600In Stock600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.05 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2052FRB14 TTI: RLR07C2052FRB14 Vishay Availability: 300In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 20.5K OHM 1% ERL-07 | 300In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 20.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2202GRB14 TTI: RLR07C2202GRB14 Vishay Availability: 4,200In Stock2,300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 22K OHM 2% ERL-07 | 4,200In Stock2,300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 22 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C1822FSB14 TTI: RLR05C1822FSB14 Vishay Availability: 400In Stock9,700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 18.2K OHM 1% ERL-05 | 400In Stock9,700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 18.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C7501GRB14 TTI: RLR07C7501GRB14 Vishay Availability: 5,300In StockMetal Film Resistors - Through Hole 7.5K OHM 2% ERL-07 | 5,300In Stock | ERL (Military RLR) | 7.5 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C75R0GSB14 TTI: RLR07C75R0GSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 75 OHM 2% ERL-07 | 1,100In Stock | ERL (Military RLR) | 75 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3323FSB14 TTI: RLR07C3323FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 332K OHM 1% ERL-07 | 1,000In Stock | ERL (Military RLR) | 332 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C33R0GSB14 TTI: RLR07C33R0GSB14 Vishay Availability: 100In Stock800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 33 OHM 2% ERL-07 | 100In Stock800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 33 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3571FSB14 TTI: RLR07C3571FSB14 Vishay Availability: 5,600In StockMetal Film Resistors - Through Hole 3.57K OHM 1% ERL-07 | 5,600In Stock | ERL (Military RLR) | 3.57 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4321FSB14 TTI: RLR07C4321FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 4.32K OHM 1% ERL-07 | 1,600In Stock | ERL (Military RLR) | 4.32 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4704GRB14 TTI: RLR07C4704GRB14 Vishay Availability: 100In StockMetal Film Resistors - Through Hole 4.7M OHM 2% ERL-07 | 100In Stock | ERL (Military RLR) | 4.7 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CMF554K9900FKEB TTI: CMF554K9900FKEB Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 4.99Kohms 1% | 1,000In Stock | CMF Industrial | 4.99 kOhms | 600 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF554K9900FKEB | |||
Mfr: PTF56200R00BYEK TTI: PTF56200R00BYEK Vishay / Dale Availability: 100In StockLimited Supply Metal Film Resistors - Through Hole 1/8watt 200ohms .1% 10ppm | 100In StockLimited Supply | PTF | 200 Ohms | 125 mW (1/8 W) | 0.1 % | 10 PPM / C | - 55 C | + 150 C | 300 V | 2.31 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | Precision Resistor | ||||
Mfr: PR03000202003JAC00 TTI: PR03000202003JAC00 Vishay / BC Components Availability: 4,000In StockMetal Film Resistors - Through Hole 3watts 200Kohms 5% | 4,000In Stock | PR03 | 200 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: RNC50H3401FSB14 TTI: RNC50H3401FSB14 Vishay Availability: 500In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.4K OHM 1% ERC-50 | 500In Stock100 On Order Expected 19-Jan-27 | ERC | 3.4 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR05C2741FSB14 TTI: RLR05C2741FSB14 Vishay Availability: 700In Stock9,800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 2.74K OHM 1% ERL-05 | 700In Stock9,800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 2.74 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C3001GSB14 TTI: RLR05C3001GSB14 Vishay Availability: 1,300In Stock9,800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3K OHM 2% ERL-05 | 1,300In Stock9,800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 3 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2802FSB14 TTI: RLR07C2802FSB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 28K OHM 1% ERL-07 | 1,000In Stock | ERL (Military RLR) | 28 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC50H6651FSB14 TTI: RNC50H6651FSB14 Vishay Availability: 1,300In StockMetal Film Resistors - Through Hole 6.65K OHM 1% ERC-50 | 1,300In Stock | ERC | 6.65 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR07C1331FSB14 TTI: RLR07C1331FSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 1.33K OHM 1% ERL-07 | 400In Stock | ERL (Military RLR) | 1.33 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC50H20R0FSB14 TTI: RNC50H20R0FSB14 Vishay Availability: 600In StockMetal Film Resistors - Through Hole 20 OHM 1% ERC-50 | 600In Stock | RNC50 | 20 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H1132FSB14 TTI: RNC50H1132FSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 11.3K OHM 1% ERC-50 | 400In Stock | ERC | 11.3 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H2671FSB14 TTI: RNC50H2671FSB14 Vishay Availability: 2,300In StockMetal Film Resistors - Through Hole 2.67K OHM 1% ERC-50 | 2,300In Stock | ERC | 2.67 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability |