Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL07S512GB14 TTI: RL07S512GB14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 1/4watt 5.1Kohms 2% | 300In Stock | RL | 5.1 kOhms | 250 mW (1/4 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Precision Resistors | Fixed Resistor | |||
Mfr: RN55D3924FB14 TTI: RN55D3924FB14 Vishay / Dale Availability: 5,100In StockMetal Film Resistors - Through Hole 1/8watt 3.92Mohms 1% 100ppm | 5,100In Stock | RN | 3.92 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D5110FB14 TTI: RN55D5110FB14 Vishay / Dale Availability: 3,900In StockMetal Film Resistors - Through Hole 1/8watt 511ohms 1% 100ppm | 3,900In Stock | RN | 511 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D3922FB14 TTI: RN55D3922FB14 Vishay / Dale Availability: 4,300In StockMetal Film Resistors - Through Hole 1/8watt 39.2Kohms 1% 100ppm | 4,300In Stock | RN | 39.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR07C1022FSB14 TTI: RLR07C1022FSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 10.2K OHM 1% ERL-07 | 400In Stock | ERL (Military RLR) | 10.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55C1652FB14 TTI: RN55C1652FB14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 1/8watt 16.5Kohms 1% 50ppm | 300In Stock | RN | 16.5 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55C1000BB14 TTI: RN55C1000BB14 Vishay / Dale Availability: 6,900In StockMetal Film Resistors - Through Hole 1/8watt 100ohms .1% 50ppm | 6,900In Stock | RN | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D2432FB14 TTI: RN55D2432FB14 Vishay / Dale Availability: 10,300In StockMetal Film Resistors - Through Hole 1/8watt 24.3Kohms 1% 100ppm | 10,300In Stock | RN | 24.3 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D4752FB14 TTI: RN55D4752FB14 Vishay / Dale Availability: 11,400In StockMetal Film Resistors - Through Hole 1/8watt 47.5Kohms 1% 100ppm | 11,400In Stock | RN | 47.5 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D5112FB14 TTI: RN55D5112FB14 Vishay / Dale Availability: 4,700In StockMetal Film Resistors - Through Hole 1/8watt 51.1Kohms 1% 100ppm | 4,700In Stock | RN | 51.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RL07S473GB14 TTI: RL07S473GB14 Vishay / Dale Availability: 1,600In StockMetal Film Resistors - Through Hole 1/4watt 47Kohms 2% | 1,600In Stock | RL | 47 kOhms | 250 mW (1/4 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Precision Resistors | Fixed Resistor | |||
Mfr: RN55D33R2FB14 TTI: RN55D33R2FB14 Vishay / Dale Availability: 4,200In StockMetal Film Resistors - Through Hole 1/8watt 33.2ohms 1% 100ppm | 4,200In Stock | RN | 33.2 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR07C8201GRB14 TTI: RLR07C8201GRB14 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 8.2K OHM 2% ERL-07 | 1,000In Stock | ERL (Military RLR) | 8.2 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H5901FSB14 TTI: RNC50H5901FSB14 Vishay Availability: 900In StockMetal Film Resistors - Through Hole 5.9K OHM 1% ERC-50 | 900In Stock | RNC50 | 5.9 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC60H1001FSB14 TTI: RNC60H1001FSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 1K OHM 1% ERC-55-200 | 400In Stock | RNC60 | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 250 V | 2.46 mm | 7.11 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR07C1210FSB14 TTI: RLR07C1210FSB14 Vishay Availability: 1,600In StockMetal Film Resistors - Through Hole 121 OHM 1% ERL-07 | 1,600In Stock | ERL (Military RLR) | 121 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1782FSB14 TTI: RLR07C1782FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 17.8K OHM 1% ERL-07 | 500In Stock | ERL (Military RLR) | 17.8 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2701GSRE6 TTI: RLR07C2701GSRE6 Vishay Availability: 1,000In StockMetal Film Resistors - Through Hole 2.7K OHM 2% ERL-07 | 1,000In Stock | ERL (Military RLR) | 2.7 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4643FSB14 TTI: RLR07C4643FSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 464K OHM 1% ERL-07 | 1,100In Stock | ERL (Military RLR) | 464 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4993FRB14 TTI: RLR07C4993FRB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 499K OHM 1% ERL-07 | 700In Stock | ERL (Military RLR) | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55C6191FB14 TTI: RN55C6191FB14 Vishay / Dale Availability: 9,500In StockMetal Film Resistors - Through Hole 1/8watt 6.19Kohms 1% 50ppm | 9,500In Stock | RN | 6.19 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D1503FB14 TTI: RN55D1503FB14 Vishay / Dale Availability: 4,100In StockMetal Film Resistors - Through Hole 1/8watt 150Kohms 1% 100ppm | 4,100In Stock | RN | 150 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR07C1005FMB14 TTI: RLR07C1005FMB14 Vishay Availability: 900In StockMetal Film Resistors - Through Hole 10M OHM 1% ERL-07 | 900In Stock | ERL (Military RLR) | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RL07S222GB14 TTI: RL07S222GB14 Vishay / Dale Availability: 2,000In StockMetal Film Resistors - Through Hole 1/4watt 2.2Kohms 2% | 2,000In Stock | RL | 2.2 kOhms | 250 mW (1/4 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Precision Resistors | Fixed Resistor | |||
Mfr: RN55C7502FB14 TTI: RN55C7502FB14 Vishay / Dale Availability: 300In Stock1,000 On Order Expected 08-Dec-26 Metal Film Resistors - Through Hole 1/8watt 75Kohms 1% 50ppm | 300In Stock1,000 On Order Expected 08-Dec-26 | RN | 75 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor |