Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR05C1501FSB14 TTI: RLR05C1501FSB14 Vishay Availability: 1,200In Stock10,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.5K OHM 1% ERL-05 | 1,200In Stock10,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.5 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1000GSB14 TTI: RLR05C1000GSB14 Vishay Availability: 7,700In Stock10,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 100 OHM 2% ERL-05 | 7,700In Stock10,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 100 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C8200GSB14 TTI: RLR07C8200GSB14 Vishay Availability: 6,900In StockMetal Film Resistors - Through Hole 820 OHM 2% ERL-07 | 6,900In Stock | ERL (Military RLR) | 820 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C9102GSB14 TTI: RLR07C9102GSB14 Vishay Availability: 1,200In StockMetal Film Resistors - Through Hole 91K OHM 2% ERL-07 | 1,200In Stock | ERL (Military RLR) | 91 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C3302GSB14 TTI: RLR05C3302GSB14 Vishay Availability: 100In Stock900 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 33K OHM 2% ERL-05 | 100In Stock900 On Order Expected 15-Dec-26 | ERL (Military RLR) | 33 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C3321FSB14 TTI: RLR05C3321FSB14 Vishay Availability: 600In Stock9,300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 3.32K OHM 1% ERL-05 | 600In Stock9,300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 3.32 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2431FSB14 TTI: RLR07C2431FSB14 Vishay Availability: 7,600In StockMetal Film Resistors - Through Hole 2.43K OHM 1% ERL-07 | 7,600In Stock | ERL (Military RLR) | 2.43 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C27R0GSB14 TTI: RLR07C27R0GSB14 Vishay Availability: 1,100In StockMetal Film Resistors - Through Hole 27 OHM 2% ERL-07 | 1,100In Stock | ERL (Military RLR) | 27 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3011FSB14 TTI: RLR07C3011FSB14 Vishay Availability: 8,600In StockMetal Film Resistors - Through Hole 3.01K OHM 1% ERL-07 | 8,600In Stock | ERL (Military RLR) | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RNC50H6341FSB14 TTI: RNC50H6341FSB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 6.34K OHM 1% ERC-50 | 1,500In Stock | ERC | 6.34 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RLR20C1003FRB14 TTI: RLR20C1003FRB14 Vishay Availability: 400In Stock600 On Order Expected 01-Dec-26 Metal Film Resistors - Through Hole 100K OHM 1% ERL-20 | 400In Stock600 On Order Expected 01-Dec-26 | ERL (Military RLR) | 100 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 3.51 mm | 9.53 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4121FSB14 TTI: RLR07C4121FSB14 Vishay Availability: 6,800In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 4.12K OHM 1% ERL-07 | 6,800In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 4.12 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1004FRB14 TTI: RLR05C1004FRB14 Vishay Availability: 600In Stock500 On Order Expected 15-Dec-26 Metal Film Resistors - Through Hole 1M OHM 1% ERL-05 | 600In Stock500 On Order Expected 15-Dec-26 | ERL (Military RLR) | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C7500FSB14 TTI: RLR07C7500FSB14 Vishay Availability: 9,300In Stock600 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 750 OHM 1% ERL-07 | 9,300In Stock600 On Order Expected 19-Jan-27 | ERL (Military RLR) | 750 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3303GSB14 TTI: RLR07C3303GSB14 Vishay Availability: 1,800In Stock400 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 330K OHM 2% ERL-07 | 1,800In Stock400 On Order Expected 19-Jan-27 | ERL (Military RLR) | 330 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55C1002BB14 TTI: RN55C1002BB14 Vishay / Dale Availability: 16,200In StockMetal Film Resistors - Through Hole 1/8watt 10Kohms .1% 50ppm | 16,200In Stock | RN | 10 kOhms | 125 mW (1/8 W) | 0.1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RNC50H3922FSB14 TTI: RNC50H3922FSB14 Vishay Availability: 2,100In StockMetal Film Resistors - Through Hole 39.2K OHM 1% ERC-50 | 2,100In Stock | ERC (Military RNC/RNR) | 39.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RNC50H2322FSB14 TTI: RNC50H2322FSB14 Vishay Availability: 1,800In StockMetal Film Resistors - Through Hole 23.2K OHM 1% ERC-50 | 1,800In Stock | ERC | 23.2 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: RN55C2491FB14 TTI: RN55C2491FB14 Vishay / Dale Availability: 1,200In Stock1,000 On Order Expected 20-Nov-26 Metal Film Resistors - Through Hole 1/8watt 2.49Kohms 1% 50ppm | 1,200In Stock1,000 On Order Expected 20-Nov-26 | RN | 2.49 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR05C1501GSB14 TTI: RLR05C1501GSB14 Vishay Availability: 1,000In Stock9,800 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.5K OHM 2% ERL-05 | 1,000In Stock9,800 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.5 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN60D1004FB14 TTI: RN60D1004FB14 Vishay / Dale Availability: 9,700In StockMetal Film Resistors - Through Hole 1/4watt 1Mohms 1% 100ppm | 9,700In Stock | RN | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR05C2002GSB14 TTI: RLR05C2002GSB14 Vishay Availability: 3,300In Stock9,700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 20K OHM 2% ERL-05 | 3,300In Stock9,700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 20 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55D1210FB14 TTI: RN55D1210FB14 Vishay / Dale Availability: 9,500In StockMetal Film Resistors - Through Hole 1/8watt 121ohms 1% 100ppm | 9,500In Stock | RN | 121 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55C1000FB14 TTI: RN55C1000FB14 Vishay / Dale Availability: 13,500In StockMetal Film Resistors - Through Hole 1/8watt 100ohms 1% 50ppm | 13,500In Stock | RN | 100 Ohms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN60D1000FB14 TTI: RN60D1000FB14 Vishay / Dale Availability: 15,100In StockMetal Film Resistors - Through Hole 1/4watt 100ohms 1% 100ppm | 15,100In Stock | RN | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor |