Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN55D3012FB14 TTI: RN55D3012FB14 Vishay / Dale Availability: 16,400In StockMetal Film Resistors - Through Hole 1/8watt 30.1Kohms 1% 100ppm | 16,400In Stock | RN | 30.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR05C1002FSRE6 TTI: RLR05C1002FSRE6 Vishay Availability: 36,000In Stock48,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10K OHM 1% ERL-05 | 36,000In Stock48,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: MBB02070Z0000ZCT00 TTI: MBB02070Z0000ZCT00 Vishay / Beyschlag Metal Film Resistors - Through Hole .6w ZEROohm Jumper | MBx/SMA - Professional | 0 Ohms | 600 mW | 0 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||||
Mfr: RLR05C2000FSB14 TTI: RLR05C2000FSB14 Vishay Availability: 1,300In Stock9,100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 200 OHM 1% ERL-05 | 1,300In Stock9,100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C6801GSRE6 TTI: RLR07C6801GSRE6 Vishay Availability: 3,000In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 6.8K OHM 2% ERL-07 | 3,000In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 6.8 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C6812FSB14 TTI: RLR07C6812FSB14 Vishay Availability: 900In Stock2,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 68.1K OHM 1% ERL-07 | 900In Stock2,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 68.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1004FRB14 TTI: RLR07C1004FRB14 Vishay Availability: 6,600In Stock9,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1M OHM 1% ERL-07 | 6,600In Stock9,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3600GSB14 TTI: RLR07C3600GSB14 Vishay Availability: 7,200In StockMetal Film Resistors - Through Hole 360 OHM 2% ERL-07 | 7,200In Stock | ERL (Military RLR) | 360 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3900GSB14 TTI: RLR07C3900GSB14 Vishay Availability: 1,500In Stock8,700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 390 OHM 2% ERL-07 | 1,500In Stock8,700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 390 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3902GSB14 TTI: RLR07C3902GSB14 Vishay Availability: 2,400In Stock10,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 39K OHM 2% ERL-07 | 2,400In Stock10,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 39 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4022FSB14 TTI: RLR07C4022FSB14 Vishay Availability: 6,600In Stock2,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 40.2K OHM 1% ERL-07 | 6,600In Stock2,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1201GSB14 TTI: RLR07C1201GSB14 Vishay Availability: 7,200In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.2K OHM 2% ERL-07 | 7,200In Stock100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.2 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1500FSB14 TTI: RLR07C1500FSB14 Vishay Availability: 9,400In StockMetal Film Resistors - Through Hole 150 OHM 1% ERL-07 | 9,400In Stock | ERL (Military RLR) | 150 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1500GRB14 TTI: RLR07C1500GRB14 Vishay Availability: 7,100In StockMetal Film Resistors - Through Hole 150 OHM 2% ERL-07 | 7,100In Stock | ERL (Military RLR) | 150 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1501GRB14 TTI: RLR07C1501GRB14 Vishay Availability: 900In Stock700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.5K OHM 2% ERL-07 | 900In Stock700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.5 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: ZOR-25-R-52-0R TTI: ZOR-25-R-52-0R YAGEO Availability: 20,000In Stock25,000 On Order Expected 23-Feb-27 Metal Film Resistors - Through Hole 1/4W JUMPER | 20,000In Stock25,000 On Order Expected 23-Feb-27 | ZOR | 0 Ohms | 250 mW (1/4 W) | - 55 C | + 155 C | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | ||||||
Mfr: RLR05C2492FSB14 TTI: RLR05C2492FSB14 Vishay Availability: 1,000In Stock9,300 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 24.9K OHM 1% ERL-05 | 1,000In Stock9,300 On Order Expected 19-Jan-27 | ERL (Military RLR) | 24.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2402GSB14 TTI: RLR07C2402GSB14 Vishay Availability: 1,500In StockMetal Film Resistors - Through Hole 24K OHM 2% ERL-07 | 1,500In Stock | ERL (Military RLR) | 24 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3010FSB14 TTI: RLR07C3010FSB14 Vishay Availability: 6,700In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 301 OHM 1% ERL-07 | 6,700In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 301 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1005GRB14 TTI: RLR07C1005GRB14 Vishay Availability: 900In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10M OHM 2% ERL-07 | 900In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55C1501FB14 TTI: RN55C1501FB14 Vishay / Dale Availability: 3,000In Stock10,000 On Order Expected 01-Dec-26 Metal Film Resistors - Through Hole 1/8watt 1.5Kohms 1% 50ppm | 3,000In Stock10,000 On Order Expected 01-Dec-26 | RN | 1.5 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR07C15R0FSB14 TTI: RLR07C15R0FSB14 Vishay Availability: 3,500In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 15 OHM 1% ERL-07 | 3,500In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 15 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C10R0FSB14 TTI: RLR05C10R0FSB14 Vishay Availability: 2,700In Stock10,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10 OHM 1% ERL-05 | 2,700In Stock10,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C47R0GSB14 TTI: RLR05C47R0GSB14 Vishay Availability: 6,600In Stock2,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 47 OHM 2% ERL-05 | 6,600In Stock2,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 47 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1503FRB14 TTI: RLR05C1503FRB14 Vishay Availability: 600In StockMetal Film Resistors - Through Hole 150K OHM 1% ERL-05 | 600In Stock | ERL (Military RLR) | 150 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |