Metal Film Resistors
475,650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN55D4751FB14 TTI: RN55D4751FB14 Vishay / Dale Availability: 19,800In StockMetal Film Resistors - Through Hole 1/8watt 4.75Kohms 1% 100ppm | 19,800In Stock | RN | 4.75 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR07C1002GSRE6 TTI: RLR07C1002GSRE6 Vishay Availability: 19,000In StockMetal Film Resistors - Through Hole 10K OHM 2% ERL-07 | 19,000In Stock | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C30R1FSB14 TTI: RLR07C30R1FSB14 Vishay Availability: 3,800In StockMetal Film Resistors - Through Hole 30.1 OHM 1% ERL-07 | 3,800In Stock | ERL (Military RLR) | 30 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55D3921FB14 TTI: RN55D3921FB14 Vishay / Dale Availability: 11,000In StockMetal Film Resistors - Through Hole 1/8watt 3.92Kohms 1% 100ppm | 11,000In Stock | RN | 3.92 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR05C4702GSB14 TTI: RLR05C4702GSB14 Vishay Availability: 16,200In StockMetal Film Resistors - Through Hole 47K OHM 2% ERL-05 | 16,200In Stock | ERL (Military RLR) | 47 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RN55D10R0FB14 TTI: RN55D10R0FB14 Vishay / Dale Availability: 11,700In StockMetal Film Resistors - Through Hole 1/8watt 10ohms 1% 100ppm | 11,700In Stock | RN | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN60D1001FB14 TTI: RN60D1001FB14 Vishay / Dale Availability: 12,700In StockMetal Film Resistors - Through Hole 1/4watt 1Kohms 1% 100ppm | 12,700In Stock | RN | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D4750FB14 TTI: RN55D4750FB14 Vishay / Dale Availability: 8,400In StockMetal Film Resistors - Through Hole 1/8watt 475ohms 1% 100ppm | 8,400In Stock | RN | 475 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: MF1/4DCT52R2002F TTI: MF1/4DCT52R2002F KOA Speer Availability: 60,000In StockMetal Film Resistors - Through Hole 1/4W 20K ohm 1% 20K OHM 1% | 60,000In Stock | MF | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: RN55D3012FB14 TTI: RN55D3012FB14 Vishay / Dale Availability: 16,400In StockMetal Film Resistors - Through Hole 1/8watt 30.1Kohms 1% 100ppm | 16,400In Stock | RN | 30.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RLR05C1002FSRE6 TTI: RLR05C1002FSRE6 Vishay Availability: 36,000In Stock48,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10K OHM 1% ERL-05 | 36,000In Stock48,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: MBB02070Z0000ZCT00 TTI: MBB02070Z0000ZCT00 Vishay / Beyschlag Metal Film Resistors - Through Hole .6w ZEROohm Jumper | MBx/SMA - Professional | 0 Ohms | 600 mW | 0 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||||
Mfr: RLR05C2000FSB14 TTI: RLR05C2000FSB14 Vishay Availability: 1,300In Stock9,100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 200 OHM 1% ERL-05 | 1,300In Stock9,100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C6801GSRE6 TTI: RLR07C6801GSRE6 Vishay Availability: 3,000In Stock1,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 6.8K OHM 2% ERL-07 | 3,000In Stock1,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 6.8 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C6812FSB14 TTI: RLR07C6812FSB14 Vishay Availability: 900In Stock2,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 68.1K OHM 1% ERL-07 | 900In Stock2,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 68.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1004FRB14 TTI: RLR07C1004FRB14 Vishay Availability: 6,600In Stock9,500 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1M OHM 1% ERL-07 | 6,600In Stock9,500 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3600GSB14 TTI: RLR07C3600GSB14 Vishay Availability: 7,200In StockMetal Film Resistors - Through Hole 360 OHM 2% ERL-07 | 7,200In Stock | ERL (Military RLR) | 360 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3900GSB14 TTI: RLR07C3900GSB14 Vishay Availability: 1,500In Stock8,700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 390 OHM 2% ERL-07 | 1,500In Stock8,700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 390 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C3902GSB14 TTI: RLR07C3902GSB14 Vishay Availability: 2,400In Stock10,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 39K OHM 2% ERL-07 | 2,400In Stock10,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 39 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C4022FSB14 TTI: RLR07C4022FSB14 Vishay Availability: 6,600In Stock2,000 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 40.2K OHM 1% ERL-07 | 6,600In Stock2,000 On Order Expected 19-Jan-27 | ERL (Military RLR) | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1201GSB14 TTI: RLR07C1201GSB14 Vishay Availability: 7,200In Stock100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.2K OHM 2% ERL-07 | 7,200In Stock100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.2 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1500FSB14 TTI: RLR07C1500FSB14 Vishay Availability: 9,400In StockMetal Film Resistors - Through Hole 150 OHM 1% ERL-07 | 9,400In Stock | ERL (Military RLR) | 150 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1500GRB14 TTI: RLR07C1500GRB14 Vishay Availability: 7,100In StockMetal Film Resistors - Through Hole 150 OHM 2% ERL-07 | 7,100In Stock | ERL (Military RLR) | 150 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1501GRB14 TTI: RLR07C1501GRB14 Vishay Availability: 900In Stock700 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 1.5K OHM 2% ERL-07 | 900In Stock700 On Order Expected 19-Jan-27 | ERL (Military RLR) | 1.5 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: ZOR-25-R-52-0R TTI: ZOR-25-R-52-0R YAGEO Availability: 20,000In Stock25,000 On Order Expected 23-Feb-27 Metal Film Resistors - Through Hole 1/4W JUMPER | 20,000In Stock25,000 On Order Expected 23-Feb-27 | ZOR | 0 Ohms | 250 mW (1/4 W) | - 55 C | + 155 C | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor |