Vishay - Metal Film Resistors
332,633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR05C1001FSB14 TTI: RLR05C1001FSB14 Vishay Availability: 18,600In StockMetal Film Resistors - Through Hole 1K OHM 1% ERL-05 | 18,600In Stock | ERL (Military RLR) | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC50H1002FSB14 TTI: RNC50H1002FSB14 Vishay Availability: 23,700In StockMetal Film Resistors - Through Hole 10K OHM 1% ERC-50 | 23,700In Stock | RNC50 | 10 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Box | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RLR07C1000GSB14 TTI: RLR07C1000GSB14 Vishay Availability: 8,400In StockMetal Film Resistors - Through Hole 100 OHM 2% ERL-07 | 8,400In Stock | ERL (Military RLR) | 100 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | RLR07C1000GS | |||
Mfr: RLR07C1001GSB14 TTI: RLR07C1001GSB14 Vishay Availability: 13,000In StockMetal Film Resistors - Through Hole 1K OHM 2% ERL-07 | 13,000In Stock | ERL (Military RLR) | 1 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C1002FSB14 TTI: RLR05C1002FSB14 Vishay Availability: 6,700In Stock14,100 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 10K OHM 1% ERL-05 | 6,700In Stock14,100 On Order Expected 19-Jan-27 | ERL (Military RLR) | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C4701GSB14 TTI: RLR07C4701GSB14 Vishay Availability: 6,900In StockMetal Film Resistors - Through Hole 4.7K OHM 2% ERL-07 | 6,900In Stock | ERL (Military RLR) | 4.7 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RN55D1002FB14 TTI: RN55D1002FB14 Vishay / Dale Availability: 49,300In Stock47,600 On Order Expected 08-Dec-26 Metal Film Resistors - Through Hole 1/8watt 10Kohms 1% 100ppm | 49,300In Stock47,600 On Order Expected 08-Dec-26 | RN | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RLR07C1002GSB14 TTI: RLR07C1002GSB14 Vishay Availability: 6,600In Stock28,000 On Order Expected Metal Film Resistors - Through Hole 10K OHM 2% ERL-07 | 6,600In Stock28,000 On Order Expected | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2001FSB14 TTI: RLR07C2001FSB14 Vishay Availability: 8,800In StockMetal Film Resistors - Through Hole 2K OHM 1% ERL-07 | 8,800In Stock | ERL (Military RLR) | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1003FSB14 TTI: RLR07C1003FSB14 Vishay Availability: 4,700In Stock14,300 On Order Expected 22-Jan-27 Metal Film Resistors - Through Hole 100K OHM 1% ERL-07 | 4,700In Stock14,300 On Order Expected 22-Jan-27 | ERL (Military RLR) | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1000FSB14 TTI: RLR07C1000FSB14 Vishay Availability: 9,800In StockMetal Film Resistors - Through Hole 100 OHM 1% ERL-07 | 9,800In Stock | ERL (Military RLR) | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C10R0GSB14 TTI: RLR07C10R0GSB14 Vishay Availability: 2,600In Stock9,400 On Order Expected 12-Jan-27 Metal Film Resistors - Through Hole 10 OHM 2% ERL-07 | 2,600In Stock9,400 On Order Expected 12-Jan-27 | ERL (Military RLR) | 10 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1001FSB14 TTI: RLR07C1001FSB14 Vishay Availability: 20,700In StockMetal Film Resistors - Through Hole 1K OHM 1% ERL-07 | 20,700In Stock | ERL (Military RLR) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1002FSB14 TTI: RLR07C1002FSB14 Vishay Availability: 8,300In Stock6,800 On Order Expected 05-Jan-27 Metal Film Resistors - Through Hole 10Kohms 1% ERL-07 | 8,300In Stock6,800 On Order Expected 05-Jan-27 | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C4701GSB14 TTI: RLR05C4701GSB14 Vishay Availability: 5,300In StockMetal Film Resistors - Through Hole 4.7K OHM 2% ERL-05 | 5,300In Stock | ERL (Military RLR) | 4.7 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C1002GSB14 TTI: RLR05C1002GSB14 Vishay Availability: 48,300In StockMetal Film Resistors - Through Hole 10K OHM 2% ERL-05 | 48,300In Stock | ERL (Military RLR) | 10 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3302GSB14 TTI: RLR07C3302GSB14 Vishay Availability: 6,300In StockMetal Film Resistors - Through Hole 33K OHM 2% ERL-07 | 6,300In Stock | ERL (Military RLR) | 33 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2702GSB14 TTI: RLR07C2702GSB14 Vishay Availability: 8,000In StockMetal Film Resistors - Through Hole 27K OHM 2% ERL-07 | 8,000In Stock | ERL (Military RLR) | 27 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C2203GSB14 TTI: RLR07C2203GSB14 Vishay Availability: 12,000In Stock200 On Order Expected 19-Jan-27 Metal Film Resistors - Through Hole 220K OHM 2% ERL-07 | 12,000In Stock200 On Order Expected 19-Jan-27 | ERL (Military RLR) | 220 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C6801GSB14 TTI: RLR07C6801GSB14 Vishay Availability: 8,300In StockMetal Film Resistors - Through Hole 6.8K OHM 2% ERL-07 | 8,300In Stock | ERL (Military RLR) | 6.8 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C5111FSB14 TTI: RLR07C5111FSB14 Vishay Availability: 8,100In StockMetal Film Resistors - Through Hole 5.11K OHM 1% ERL-07 | 8,100In Stock | ERL (Military RLR) | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR05C2702GSB14 TTI: RLR05C2702GSB14 Vishay Availability: 5,400In StockMetal Film Resistors - Through Hole 27K OHM 2% ERL-05 | 5,400In Stock | ERL (Military RLR) | 27 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1500GSB14 TTI: RLR07C1500GSB14 Vishay Availability: 8,700In StockMetal Film Resistors - Through Hole 150 OHM 2% ERL-07 | 8,700In Stock | ERL (Military RLR) | 150 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C3301GSB14 TTI: RLR07C3301GSB14 Vishay Availability: 10,400In StockMetal Film Resistors - Through Hole 3.3K OHM 2% ERL-07 | 10,400In Stock | ERL (Military RLR) | 3.3 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RLR07C1001FRB14 TTI: RLR07C1001FRB14 Vishay Availability: 6,300In StockMetal Film Resistors - Through Hole 1K OHM 1% ERL-07 | 6,300In Stock | ERL (Military RLR) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Box | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |