CS10 - Current Sense Resistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Width | Height | Termination Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CS10 | 50 mOhms | 10 W | 0.5 % | - 55 C | + 150 C | 22.5 mm | 17.5 mm | 4.5 mm | Bulk | |||||||
0In Stock | CS10 | 10 mOhms | 10 W | 0.5 % | - 55 C | + 150 C | 22.5 mm | 17.5 mm | 4.5 mm | Bulk | |||||||
Mfr: CS10FR001E TTI: Not Assigned Ohmite Availability: Not Available OnlineCurrent Sense Resistors - Through Hole | Not Available Online | CS10 | 1 mOhms | 10 W | 1 % | - 55 C | + 150 C | 22.5 mm | 17.5 mm | 4.5 mm | Bulk | ||||||
0In Stock | CS10 | 5 mOhms | 10 W | 1 % | - 55 C | + 150 C | 22.5 mm | 17.5 mm | 4.5 mm | Bulk | |||||||
0In Stock | CS10 | 2 mOhms | 10 W | 1 % | - 55 C | + 150 C | 22.5 mm | 17.5 mm | 4.5 mm | Bulk | |||||||
0In Stock | CS10 | 20 mOhms | 10 W | 0.5 % | - 55 C | + 150 C | 22.5 mm | 17.5 mm | 4.5 mm | Bulk | |||||||
0In Stock | CS10 | 3 mOhms | 10 W | 1 % | - 55 C | + 150 C | 22.5 mm | 17.5 mm | 4.5 mm | Bulk |