EY - Ceramic Composition Resistors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock3 On Order Expected 18-Feb-27 | EY | Axial | 1 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
0In Stock | EY | Axial | 270 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
0In Stock | EY | Axial | 10 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
0In Stock | EY | Axial | 100 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 10 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 150 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 15 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 33 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 47 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 100 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 18 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 68 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 470 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 1.5 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 47 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 27 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 680 Ohms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 4.7 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 15 Ohms | 2.5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk | ||||
Not Available Online | EY | Axial | 2.7 kOhms | 2.5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 110 C | 9.4 mm | 46.2 mm | Bulk |