Ceramic Composition Resistors
10,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A | Radial | 39 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 560 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 270 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | HPC | Axial | 1 kOhms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF2LT631R100K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors 2 WATT 10 OHM 10% | Not Available Online | HPC/PCF | Axial | 10 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | Bulk | 3-1623720-4 | |||||||||||||||
Mfr: HPCR0819AK150RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 150R Std T&R | Not Available Online | HPCR | Axial | 150 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 1-2176471-8 | |||
0In Stock | CCR | Axial | 68 Ohms | 2 W | 10 % | 400 V | 1300 PPM / C | - 40 C | + 200 C | 19 mm | Reel | 1-1623720-7 | |||||
Not Available Online | CCR | Bulk | 1-1623720-8 | ||||||||||||||
0In Stock | OX | Axial | 56 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
Mfr: MOX-F-021003FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 100K OHM 1% | 0In Stock | Power Mox | Solder Lug | 100 kOhms | 25 W | 1 % | 20 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 76.2 mm | Bulk | ||||
Mfr: MOX-J-024005F TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | Power Mox | Solder Lug | 40 MOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | |||||
Mfr: 45GER5KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 50 Ohms 20% MULTI TURN | 0In Stock | Tube | |||||||||||||||
Mfr: 83PR2KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 2K Ohms 10% SINGLE TURN | 0In Stock | Reel | |||||||||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: 83YR50KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 50K Ohms 10% SINGLE TURN | 0In Stock | Tube | |||||||||||||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | A | Radial | 3.9 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
Mfr: CCR133RKTB TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors CCR1 33R 10% | 0In Stock | CCR | Bulk | 1623719-3 | |||||||||||||
Not Available Online | CCR | Reel | 1-1623720-4 | ||||||||||||||
Mfr: HPC1/2C392K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 3.9K ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 10 kOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk |