Ceramic Composition Resistors
10,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 800 | 25 Ohms | 750 W | 10 % | 16 kV | - 800 PPM / C, 2000 PPM / C | - 55 C | + 350 C | 50.8 mm | 457.2 mm | Bulk | |||||
Mfr: OC1K223E-TR TTI: OC1K223E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 22kOhm 10% Tol | Not Available Online | OC | Axial | 22 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K270E-TR TTI: OC1K270E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 27ohm 10% Tol | 0In Stock | OC | Axial | 27 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K390E-TR TTI: OC1K390E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 39ohm 10% Tol | 0In Stock | OC | Axial | 39 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
0In Stock | OC | Axial | 10 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Mfr: OC2K274E-TR TTI: OC2K274E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 270kOhm 10% Tol | Not Available Online | OC | Axial | 270 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K390E-TR TTI: OC2K390E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 39ohm 10% Tol | 0In Stock | OC | Axial | 39 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K561E-TR TTI: OC2K561E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 560ohm 10% Tol | 0In Stock | OC | Axial | 560 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K560E-TR TTI: OC2K560E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 56ohm 10% Tol | 0In Stock | OC | Axial | 56 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K564E-TR TTI: OC2K564E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 560kOhm 10% Tol | Not Available Online | OC | Axial | 560 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC1K100E-TR TTI: OC1K100E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1.2W 10ohm 10% Tol | 0In Stock | OC | Axial | 10 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
0In Stock | OUM | SMD/SMT | 470 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OUM | SMD/SMT | 820 Ohms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
Not Available Online | OC | Axial | 27 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 33 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 47 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 47 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 1.2 kOhms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 12 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 180 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 15 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 12 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 1.5 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 27 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 2.7 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk |