Ceramic Composition Resistors
10,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OX | Axial | 18 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | HPC | Axial | 8.2 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 270 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 6.8 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 4.7 Ohms | 1 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||||
Not Available Online | OY | Axial | 56 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
Mfr: PCF2CT631R151K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 150 OHM 10% | 0In Stock | PCF | Axial | 150 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | OY | Axial | 680 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
Mfr: HPCR0819AK1K2ST TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCeramic Composition Resistors HPCR 0819 A 10% 1K2 Std T&R | Not Available Online | HPCR | Axial | 1.2 kOhms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2-2176471-9 | |||
Mfr: NPM30AJT-10R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 10 Ohms 30W 5% | 0In Stock | NPM | Radial | 10 Ohms | 30 W | 5 % | 350 V | 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
Mfr: NPM30AJT-150R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 150 Ohms 30W 5% | 0In Stock | NPM | Radial | 150 Ohms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
Mfr: MOX-G-022502FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 25K ohms 1% | 0In Stock | Power Mox | Solder Lug | 25 kOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | ||||
Mfr: RC1R0EA3R30KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1 W 3.3 Ohms 10% | 0In Stock | RC | SMD/SMT | 3.3 Ohms | 1 W | - 55 C | + 150 C | Bulk | |||||||||
0In Stock | PCF | Axial | 56 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Mfr: TCR0805N430K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors 430 Ohms -10-0% 200 ppm .10 Watt 0805 | 0In Stock | TCR | Reel | 1623707-4 | |||||||||||||
Mfr: TCR0805N560K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors 560 Ohms -10-0% 200 ppm .10 Watt 0805 | 0In Stock | TCR | Reel | 1623707-5 | |||||||||||||
Mfr: TCR0805N1M5 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors 1.5M Ohms -10-0% 200 ppm .10 Watt 0805 | 0In Stock | TCR | Reel | 1623707-8 | |||||||||||||
0In Stock | PCF | Axial | 10 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 120 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 120 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 1.2 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 15 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 150 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 39 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 4.7 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk |