Ceramic Composition Resistors
10,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HPC | Axial | 390 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 47 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 3.9 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 8.2 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF1/2C560K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2W 56ohm 10% | 0In Stock | PCF | Axial | 56 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 390 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 1 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 1.5 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 18 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 270 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 820 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 12 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 2.7 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 15 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 27 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 39 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 47 Ohms | 3 W | 10 % | 450 V | - 900 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | CCR | Axial | 5.6 Ohms | 2 W | 10 % | 400 V | 1300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | Bulk | 2-1623720-1 | ||||
0In Stock | CCR | Bulk | 2-1623720-2 | ||||||||||||||
Mfr: TCR0805N200K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors 200 Ohms -10-0% 200 ppm .10 Watt 0805 | 0In Stock | TCR | Reel | 7-1623707-7 | |||||||||||||
Not Available Online | HPC | Axial | 330 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 820 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | 100 |