Ceramic Composition Resistors
10,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OX | Axial | 120 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | OX | Axial | 1.8 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | OY | Axial | 15 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
0In Stock | OY | Axial | 560 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
0In Stock | A | Radial | 2.2 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | CCR | Axial | 1 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | Box | 1623720-4 | ||||
0In Stock | HPC | Axial | 22 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 220 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | ||||
0In Stock | OX | Axial | 6.8 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | OY | Axial | 180 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
0In Stock | OY | Axial | 270 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
0In Stock | OY | Axial | 18 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
Mfr: OC2K220E-TR TTI: OC2K220E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 220ohm 10% Tol | 0In Stock | OC | Axial | 22 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | ||||
Mfr: 251AS101KDS TTI: 251AS101KDS Ohmite Availability: Not Available OnlineCeramic Composition Resistors 3.5W 100 Ohm 10% | Not Available Online | 200 | Axial | 100 Ohms | 3.5 W | 10 % | 2.5 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 11.1 mm | 28.6 mm | Bulk | ||||
0In Stock | HPC | Axial | 22 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | OY | Axial | 1.8 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
0In Stock | OY | Axial | 1.2 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
0In Stock | OX | Axial | 680 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | OX | Axial | 2.7 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | A | Radial | 3.3 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | A | Radial | 22 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||||
0In Stock | OX | Axial | 1.5 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | OX | Axial | 8.2 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | OY | Axial | 3.9 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
Mfr: PCF2CT631R560K TTI: PCF2CT631R560K KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 56 OHM 10% | 0In Stock | PCF | Axial | 56 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel |