JL - Carbon Film Resistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000In Stock | JL | Carbon Film Resistors Zero-Ohm | Axial | 10 mOhms | 0.6 mm | 65 mm | Ammo Pack | ||||||||||
10,000In Stock | JL | Carbon Film Resistors Zero-Ohm | Axial | 10 mOhms | 0.5 mm | 65 mm | Ammo Pack | ||||||||||
10,000In Stock20,000 On Order Expected 17-Nov-26 | JL | Carbon Film Resistors Zero-Ohm | Axial | 10 mOhms | 125 mW (1/8 W) | 5 % | 0.6 mm | 65 mm | Reel | ||||||||
0In Stock750,000 On Order Expected | JL | Carbon Film Resistors Zero-Ohm | Axial | 10 mOhms | 0.8 mm | 64 mm | Reel | ||||||||||
Not Available Online | JL | Carbon Film Resistors Zero-Ohm | Axial | 10 mOhms | 0.6 mm | 64 mm | Reel | ||||||||||
Not Available Online | JL | Axial | |||||||||||||||
Not Available Online | JL |