Carbon Film Resistors
12,692 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF1/2C104J TTI: CF1/2C104J KOA Speer Availability: 4,000In StockCarbon Film Resistors - Through Hole 100Kohms 5% | 4,000In Stock | CF | Standard | Axial | 100 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Bulk | |||
Mfr: CF1/2CT52R821J TTI: CF1/2CT52R821J KOA Speer Availability: 4,000In StockCarbon Film Resistors - Through Hole 820 ohm 5% | 4,000In Stock | CF | Standard | Axial | 820 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CF1/2CT52R515J TTI: CF1/2CT52R515J KOA Speer Availability: 8,000In StockCarbon Film Resistors - Through Hole 5.1M ohm 5% | 8,000In Stock | CF | Standard | Axial | 5.1 MOhms | 500 mW (1/2 W) | 5 % | - 1300 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CF1/4CT52R125J TTI: CF1/4CT52R125J KOA Speer Availability: 5,000In StockCarbon Film Resistors - Through Hole 1.2M ohm 5% | 5,000In Stock | CF | General Purpose | Axial | 1.2 MOhms | 250 mW (1/4 W) | 5 % | - 1300 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R242J TTI: CF1/4CT52R242J KOA Speer Availability: 10,000In StockCarbon Film Resistors - Through Hole 2.4K ohm 5% | 10,000In Stock | CF | General Purpose | Axial | 2.4 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R362J TTI: CF1/4CT52R362J KOA Speer Availability: 10,000In StockCarbon Film Resistors - Through Hole 3.6K ohm 5% | 10,000In Stock | CF | General Purpose | Axial | 3.6 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R475J TTI: CF1/4CT52R475J KOA Speer Availability: 10,000In StockCarbon Film Resistors - Through Hole 4.7M ohm 5% | 10,000In Stock | CF | General Purpose | Axial | 4.7 MOhms | 250 mW (1/4 W) | 5 % | - 1300 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R5R1J TTI: CF1/4CT52R5R1J KOA Speer Availability: 395,000In Stock9,555,000 On Order Expected Carbon Film Resistors - Through Hole 5.1 ohm 5% | 395,000In Stock9,555,000 On Order Expected | CF | General Purpose | Axial | 5.1 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/4CT52R684J TTI: CF1/4CT52R684J KOA Speer Availability: 5,000In StockCarbon Film Resistors - Through Hole 680K ohm 5% | 5,000In Stock | CF | General Purpose | Axial | 680 kOhms | 250 mW (1/4 W) | 5 % | - 1000 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: CF1/2CT52R224J TTI: CF1/2CT52R224J KOA Speer Availability: 12,000In StockCarbon Film Resistors - Through Hole 220K ohm 5% | 12,000In Stock | CF | Standard | Axial | 220 kOhms | 500 mW (1/2 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CF1/2CT52R242J TTI: CF1/2CT52R242J KOA Speer Availability: 8,000In StockCarbon Film Resistors - Through Hole 2.4K ohm 5% | 8,000In Stock | CF | Standard | Axial | 2.4 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CF1/2CT52R272J TTI: CF1/2CT52R272J KOA Speer Availability: 4,000In StockCarbon Film Resistors - Through Hole 2.7K ohm 5% | 4,000In Stock | CF | Standard | Axial | 2.7 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | |||
Mfr: CFS1/4CT52R152J TTI: CFS1/4CT52R152J KOA Speer Availability: 5,000In StockCarbon Film Resistors - Through Hole 1.5K OHM 5% 1/4W | 5,000In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 1.5 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
Mfr: CFR-12JR-52-47K TTI: CFR-12JR-52-47K YAGEO Availability: 5,000In StockCarbon Film Resistors - Through Hole 47K OHM 5%TR 1/6W (1/8W) | 5,000In Stock | CFR | General Purpose | Axial | 47 kOhms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Reel | ||
Mfr: CFR-25JR-52-3K9 TTI: CFR-25JR-52-3K9 YAGEO Availability: 10,000In StockCarbon Film Resistors - Through Hole 3.9K ohm 1/4W 5% | 10,000In Stock | CFR | General Purpose | Axial | 3.9 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||
Mfr: CFR-25JR-52-3K TTI: CFR-25JR-52-3K YAGEO Availability: 10,000In StockCarbon Film Resistors - Through Hole 3K ohm 1/4W 5% | 10,000In Stock | CFR | General Purpose | Axial | 3 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||
Mfr: CFR-50JR-52-100R TTI: CFR-50JR-52-100R YAGEO Availability: 20,000In StockCarbon Film Resistors - Through Hole 100ohm 1/2W 5% | 20,000In Stock | CFR | General Purpose | Axial | 100 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Reel | ||
Mfr: CFR-25JB-52-47K TTI: CFR-25JB-52-47K YAGEO Availability: 15,000In StockCarbon Film Resistors - Through Hole 1/4W 47K Ohm 5% | 15,000In Stock | CFR | General Purpose | Axial | 47 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: CF1/4C104J TTI: CF1/4C104J KOA Speer Availability: 4,000In StockCarbon Film Resistors - Through Hole 100Kohms 5% | 4,000In Stock | CF | General Purpose | Axial | 100 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CF1/4C561J TTI: CF1/4C561J KOA Speer Availability: 3,000In StockCarbon Film Resistors - Through Hole 560ohms 5% | 3,000In Stock | CF | General Purpose | Axial | 560 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CF1/4C513J TTI: CF1/4C513J KOA Speer Availability: 11,000In StockCarbon Film Resistors - Through Hole 51Kohms 5% | 11,000In Stock | CF | General Purpose | Axial | 51 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CF1/4C512J TTI: CF1/4C512J KOA Speer Availability: 6,000In StockCarbon Film Resistors - Through Hole 5.1Kohms 5% | 6,000In Stock | CF | General Purpose | Axial | 5.1 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CF1/4C224J TTI: CF1/4C224J KOA Speer Availability: 7,000In StockCarbon Film Resistors - Through Hole 220Kohms 5% | 7,000In Stock | CF | General Purpose | Axial | 220 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CFS1/4CT52R222J TTI: CFS1/4CT52R222J KOA Speer Availability: 5,000In StockCarbon Film Resistors - Through Hole 2.2K OHM 5% 1/4W | 5,000In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 2.2 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
Mfr: CFS1/4CT52R680J TTI: CFS1/4CT52R680J KOA Speer Availability: 5,000In StockCarbon Film Resistors - Through Hole 68 OHM 5% 1/4W | 5,000In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 68 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel |