Carbon Film Resistors
12,692 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CFR-25JT-52-360K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 360Kohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 360 kOhms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: CFR-25JT-52-39K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 39 kOhms 1/4W 250 V 5% - 55 C+ 155 C Axial - 350 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 39 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-56K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 56Kohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 56 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-6M8 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 6.8Mohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 6.8 MOhms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: CFR-25JT-52-750R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 750ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 750 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CBB0207004709GC100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | CBB0207 | High Pulse | Axial | 470 Ohms | 600 mW | 2 % | - 250 PPM / K | - 55 C | + 125 C | 350 V | 2.5 mm | 6.3 mm | 222233620223 BFC233620223 | ||||
Mfr: LCA0207003903J2200 TTI: Not Assigned Vishay / BC Components Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | LCA | Axial | 350 mW | 5 % | - 55 C | + 155 C | 300 V | 2.4 mm | 6.1 mm | ||||||||
Mfr: CFR200GT-52-47R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 47Ohms 0.5W 5% Axial AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 47 Ohms | 2 W | 2 % | 350 PPM / C | - 55 C | + 155 C | 500 V | 5 mm | 15.5 mm | AEC-Q200 | Reel | |||
Mfr: OL56G5E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 5.6 Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL1505E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 15 Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 15 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL1855E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 1.8M Ohm 1/2W 5% 350 Volt | Not Available Online | OL | Standard | Axial | 1.8 MOhms | 500 mW (1/2 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL1065E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 10M Ohm 1/2W 5% 350 Volt | Not Available Online | OL | Standard | Axial | 10 MOhms | 500 mW (1/2 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL2055E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2M Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 2 MOhms | 500 mW (1/2 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL3625E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3.6K Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 3.6 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OM2405E-R58 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 24 Ohm 1W 5% 500 Volt | 0In Stock | OM | Standard | Axial | 24 Ohms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | ||||
0In Stock | Standard | Axial | 8.2 Ohms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 3 mm | 9 mm | Ammo Pack | 7-1623933-6 | ||||||
0In Stock | CFR | Axial | Ammo Pack | 8-1623931-4 | ||||||||||||||
0In Stock | CFR | Standard | Axial | 4 mOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 55 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Ammo Pack | 4-1623928-4 | ||||
0In Stock | CFR | Axial | Ammo Pack | 3-1623928-8 | ||||||||||||||
Mfr: CFR16J270R TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockCarbon Film Resistors - Through Hole CFR16 5% 270R | 0In Stock | CFR | Standard | Axial | 270 Ohms | 250 mW (1/4 W) | 5 % | 450 PPM / C | - 55 C | + 155 C | 400 V | 1.85 mm | 3.5 mm | Ammo Pack | 5-1623927-6 | |||
0In Stock | CFR | Axial | Ammo Pack | 5-1623928-7 | ||||||||||||||
Mfr: HVX1/240K00JLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCarbon Film Resistors - Through Hole 1watt 40Kohm 5% | Not Available Online | HVX | High Voltage | Axial | Bulk | |||||||||||||
0In Stock | CFR | Axial | Ammo Pack | 3-1623927-9 | ||||||||||||||
Mfr: CFR100G56R TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCarbon Film Resistors - Through Hole 56 Ohms 2% -100 to -500ppm 1Watt CFR100 | 0In Stock | CFR | Axial | Ammo Pack | 7-1623925-3 | |||||||||||||
Mfr: OJ6225E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 6.2K Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 6.2 kOhms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel |