Carbon Film Resistors
12,635 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF1/4L154J TTI: Not Assigned KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 150kOhms 5% | 0In Stock | CF | General Purpose | Axial | 150 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | ||||
Mfr: CFR-25JT-52-5R1 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 5.1 Ohms 1/4W 5% - 55 C+ 155 C Axial - 350 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 5.1 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: OL1505E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 15 Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 15 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OJ1335E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 13K Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 13 kOhms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | ||||
Mfr: OL56G5E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 5.6 Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OM2405E-R58 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 24 Ohm 1W 5% 500 Volt | 0In Stock | OM | Standard | Axial | 24 Ohms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | ||||
Mfr: OJ6835E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 68K Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 68 kOhms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | ||||
Mfr: OL2055E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2M Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 2 MOhms | 500 mW (1/2 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL3625E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3.6K Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 3.6 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL1535E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 15K Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 15 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OK5605E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 56 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 56 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | ||||
Mfr: OM2015E-R58 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 200 Ohm 1W 5% 500 Volt | 0In Stock | OM | Standard | Axial | 200 Ohms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | ||||
0In Stock | CFR | Axial | Ammo Pack | 3-1623928-8 | ||||||||||||||
0In Stock | CFR | Standard | Axial | 4 mOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 55 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Ammo Pack | 4-1623928-4 | ||||
0In Stock | CFR | Axial | Ammo Pack | 5-1623928-7 | ||||||||||||||
0In Stock | CFR | Axial | Ammo Pack | 3-1623927-9 | ||||||||||||||
Mfr: LCA0207001303J2200 TTI: Not Assigned Vishay / BC Components Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | LCA | Axial | 350 mW | 5 % | - 55 C | + 155 C | 300 V | 2.4 mm | 6.1 mm | ||||||||
Mfr: LCA0207002703J2200 TTI: Not Assigned Vishay / BC Components Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | LCA | Axial | 350 mW | 5 % | - 55 C | + 155 C | 300 V | 2.4 mm | 6.1 mm | ||||||||
Mfr: CFR16J680R TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCarbon Film Resistors - Through Hole CFR16 5% 680R | 0In Stock | CFR | Standard | Axial | 680 Ohms | 250 mW (1/4 W) | 5 % | 450 PPM / C | - 55 C | + 155 C | 400 V | 1.85 mm | 3.5 mm | Ammo Pack | 4-1623928-2 | |||
0In Stock | CFR | Standard | Axial | 75 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, 0 PPM / C | - 55 C | + 155 C | 3 mm | 9 mm | Ammo Pack | 6-1623933-2 | |||||
0In Stock | CFR | Standard | Axial | 1.5 kOhms | 330 mW (1/3 W) | 5 % | - 1200 PPM / C, 0 PPM / C | - 55 C | + 155 C | 2.5 mm | 6.8 mm | Ammo Pack | 3-1623930-3 | |||||
0In Stock | CFR | Standard | Axial | 27 kOhms | 330 mW (1/3 W) | 5 % | - 1200 PPM / C, 0 PPM / C | - 55 C | + 155 C | 2.5 mm | 6.8 mm | Ammo Pack | 6-1623930-3 | |||||
0In Stock | CFR | Standard | Axial | 3.3 MOhms | 250 mW (1/4 W) | 5 % | - 1200 PPM / C, 0 PPM / C | - 55 C | + 155 C | 1.85 mm | 3.5 mm | Ammo Pack | 1-1623928-7 | |||||
Mfr: CFR16J470K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCarbon Film Resistors - Through Hole CFR16 5% 470K | 0In Stock | CFR | Axial | Ammo Pack | 2-1623928-4 | |||||||||||||
Mfr: CFR25J680K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCarbon Film Resistors - Through Hole 680KOhm 1/3W 1200PPM | 0In Stock | CFR | Standard | Axial | 680 kOhms | 330 mW (1/3 W) | 5 % | - 1200 PPM / C, 0 PPM / C | - 55 C | + 155 C | 2.5 mm | 6.8 mm | Ammo Pack | 6-1623931-1 |