TT Electronics - Carbon Film Resistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CF | Axial | Reel | ||||||||||||||
Mfr: CF-1/4-5R6-J-LTR TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineCarbon Film Resistors - Through Hole | Not Available Online | CF | |||||||||||||||
Mfr: CF1/4 22M 5%TR TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineCarbon Film Resistors - Through Hole 22M OHM 5%TR | Not Available Online | CF | Standard | Axial | 22 MOhms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 250 V | 2.3 mm | 6 mm | Reel | ||||
Mfr: CF1/4 4.7M 5%TR TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineCarbon Film Resistors - Through Hole 1/4W 4.7M 5%TR | Not Available Online | CF | Standard | Axial | 4.7 MOhms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 250 V | 2.3 mm | 6 mm | Reel |