Ohmite - Carbon Composition Resistors
1,051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock | OD | Axial | 200 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bag | |||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | OA | Axial | 150 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 100 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OF | Axial | 270 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | ||||||
Not Available Online | OD | Axial | 3.9 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 620 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 75 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Reel | |||||||
Mfr: RC0S2CA47R0JET TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors 47 ohm 5% .25W Carbon Composition | Not Available Online | RC | SMD/SMT | 47 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 150 C | Reel | |||||||
Mfr: RC0S2CA470RJE TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors 470 ohm 5% .25W Carbon Composition | Not Available Online | RC | SMD/SMT | 470 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 150 C | Bulk | |||||||
Not Available Online | OF | Axial | 1.8 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 180 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 1.8 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OF | Axial | 200 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 22 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OA | Axial | 12 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX123KE | ||||
Not Available Online | OA | Axial | 18 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX180KE | ||||||
Not Available Online | OA | Axial | 20 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OA | Axial | 5.1 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OA | Axial | 56 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX560KE | ||||||
Not Available Online | OA | Axial | 82 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX823KE | ||||||
Not Available Online | OD | Axial | 1.1 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 160 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 16 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk |