• SMD Resistors / Chip Resistors
  • Wirewound Resistors

B052 - Wirewound Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistorsSMD Resistors / Chip Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Resistance
Power Rating
Voltage Rating
Tolerance
Case Code - in
Temperature Coefficient
Maximum Operating Temperature
Minimum Operating Temperature
Case Code - mm
Series
Qualification
Packaging
Datasheet
Mfr: PWRB053WR100FE
TTI: PWRB053WR100FE
Bourns
Availability:

0In Stock

New Product
Wirewound Resistors - SMD SMD WireWound Resistors, 0.1ohm , 10W, tolerance 1%,inductive version

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 mOhms
10 W
1 %
90 PPM / C
+ 175 C
- 65 C
B052
Reel