TE Connectivity - Wirewound Resistors
1,352 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock20,000 On Order Expected 24-Dec-26 | 10 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 4-1676966-9 | ||||
1,000In Stock1,000 On Order Expected 05-Apr-27 | 3.3 Ohms | 5 W | 500 V | 5 % | 5328 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 3-1879233-7 | ||||
Mfr: SMW2100RJT TTI: SMW2100RJT TE Connectivity / CGS Availability: 32,000In StockWirewound Resistors - SMD SMW2 100R 5% | 32,000In Stock | 100 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 7-1676966-3 | |||
10,000In Stock | 27 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 5-1676966-9 | ||||
Mfr: SMW5100RJT TTI: SMW5100RJT TE Connectivity / CGS Availability: 500In StockWirewound Resistors - SMD SMW5 100R 5% | 500In Stock | 100 Ohms | 5 W | 500 V | 5 % | 5329 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 7-1879233-3 | |||
18,000In Stock | 68 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 6-1676966-9 | ||||
8,000In Stock | 39 Ohms | 2 W | 300 V | 5 % | 200 PPM / C | + 200 C | - 55 C | SMW | Reel | 6-1676966-3 | ||||||
Mfr: SMW2180RJT TTI: SMW2180RJT TE Connectivity / Holsworthy Availability: 2,000In StockWirewound Resistors - SMD SMW2 180R 5% | 2,000In Stock | 180 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 7-1676966-9 | |||
1,500In Stock | 220 mOhms | 5 W | 500 V | 5 % | 5329 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 1879233-9 | ||||
Mfr: SMW5300RJT TTI: SMW5300RJT TE Connectivity / Holsworthy Availability: 12,500In StockWirewound Resistors - SMD 300 Ohms 5% 200ppm 5.0 Watt SM | 12,500In Stock | SMW | Reel | 8-1879233-4 | ||||||||||||
2,000In Stock | 12 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 5-1879021-1 | ||||
3,000In Stock | 2.2 Ohms | 3 W | 500 V | 5 % | 200 PPM / C | + 200 C | - 55 C | SMW | Reel | 3-1879021-3 | ||||||
Mfr: SMW2150RJT TTI: SMW2150RJT TE Connectivity / Holsworthy Availability: 6,000In StockWirewound Resistors - SMD SMW2 150R 5% | 6,000In Stock | 150 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | 6740 | SMW | Reel | 7-1676966-7 | |||||
1,000In Stock | 3.3 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 3-1879021-7 | ||||
Mfr: SMW3120RJT TTI: SMW3120RJT TE Connectivity / Holsworthy Availability: 1,000In StockWirewound Resistors - SMD SMW3 120R 5% | 1,000In Stock | 120 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 7-1879021-5 | |||
1,000In Stock | 1 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 2-1879021-5 | ||||
2,000In Stock | 8.2 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 4-1676966-7 | ||||
2,000In Stock | 4.7 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 4-1879021-1 | ||||
1,000In Stock | 220 mOhms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 1879021-9 | ||||
1,000In Stock | 27 Ohms | 5 W | 500 V | 5 % | 5329 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 5-1879233-9 | ||||
1,000In Stock | 15 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | 10555 | SMW | Reel | 5-1879021-3 | ||||||
3,000In Stock | 33 Ohms | 3 W | 500 V | 5 % | 200 PPM / C | + 200 C | - 55 C | SMW | Reel | 6-1879021-1 | ||||||
Mfr: SMQW21R0JT TTI: SMQW21R0JT TE Connectivity / CGS Availability: 2,000In StockWirewound Resistors - SMD SMQW2W 1R0 5% | 2,000In Stock | 1 Ohms | 2 W | 500 V | 5 % | 4122 | 200 PPM / C | + 150 C | - 55 C | 10555 | Type SMQ | Reel | 2-2176616-5 | |||
2,000In Stock | 47 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 6-1676966-5 | ||||
3,000In Stock | 330 mOhms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 1-1879021-3 |