Thick Film Resistors
774,431 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW04021K00FKTD TTI: CRCW04021K00FKTD Vishay Availability: 410,000In StockThick Film Resistors - SMD 1/16watt 1.0Kohms 1% | 410,000In Stock | Reel | D/CRCW | 1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060347K5FKEA TTI: CRCW060347K5FKEA Vishay Availability: 310,000In Stock165,000 On Order Expected 17-Nov-26 Thick Film Resistors - SMD 1/8 Watt 47.5Kohms 1% | 310,000In Stock165,000 On Order Expected 17-Nov-26 | Reel | D/CRCW e3 | 47.5 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060347K0FKEA TTI: CRCW060347K0FKEA Vishay Availability: 440,000In StockThick Film Resistors - SMD 1/8 Watt 47Kohms 1% | 440,000In Stock | Reel | D/CRCW e3 | 47 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04022K21FKED TTI: CRCW04022K21FKED Vishay Availability: 2,340,000In StockThick Film Resistors - SMD 1/10 Watt 2.21Kohms 1% | 2,340,000In Stock | Reel | D/CRCW e3 | 2.21 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2492F TTI: RK73H1ETTP2492F KOA Speer Availability: 3,150,000In Stock680,000 On Order Expected Thick Film Resistors - SMD 0.1watts 24.9Kohms | 3,150,000In Stock680,000 On Order Expected | Reel | RK73H | 24.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B1JTTD103J TTI: RK73B1JTTD103J KOA Speer Availability: 1,240,000In StockThick Film Resistors - SMD 1/10watts 10Kohms 5% | 1,240,000In Stock | Reel | RK73B | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW040233R2FKED TTI: CRCW040233R2FKED Vishay Availability: 1,830,000In StockThick Film Resistors - SMD 1/10 Watt 33.2ohms 1% | 1,830,000In Stock | Reel | D/CRCW e3 | 33.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4991F TTI: RK73H2ATTD4991F KOA Speer Availability: 450,000In Stock405,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4W 4.99K OHM 1% | 450,000In Stock405,000 On Order Expected 03-Dec-26 | Reel | RK73H | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW040212K0FKED TTI: CRCW040212K0FKED Vishay Availability: 1,340,000In StockThick Film Resistors - SMD 1/10 Watt 12Kohms 1% | 1,340,000In Stock | Reel | D/CRCW e3 | 12 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08051K00JNEA TTI: CRCW08051K00JNEA Vishay Availability: 15,635,000In StockThick Film Resistors - SMD 1/4W 1Kohms 5% 200ppm | 15,635,000In Stock | Reel | D/CRCW e3 | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040247K5FKED TTI: CRCW040247K5FKED Vishay Availability: 840,000In StockThick Film Resistors - SMD 1/10 Watt 47.5Kohms 1% | 840,000In Stock | Reel | D/CRCW e3 | 47.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0402499KFKED TTI: CRCW0402499KFKED Vishay Availability: 240,000In Stock20,000 On Order Expected 28-Dec-26 Thick Film Resistors - SMD 1/10 Watt 499Kohms 1% | 240,000In Stock20,000 On Order Expected 28-Dec-26 | Reel | D/CRCW e3 | 499 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4021F TTI: RK73H1ETTP4021F KOA Speer Availability: 430,000In StockThick Film Resistors - SMD 0.1watts 4.02Kohms | 430,000In Stock | Reel | RK73H | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW04024K99FKED TTI: CRCW04024K99FKED Vishay Availability: 5,540,000In StockThick Film Resistors - SMD 1/10 Watt 4.99Kohms 1% | 5,540,000In Stock | Reel | D/CRCW e3 | 4.99 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0756KL TTI: RC0603FR-0756KL YAGEO Availability: 405,000In Stock295,000 On Order Expected 23-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 56kOhms, 1%, 1/10W | 405,000In Stock295,000 On Order Expected 23-Nov-26 | Reel | RC L | 56 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-075K1L TTI: RC0603FR-075K1L YAGEO Availability: 2,820,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 5.1kOhms, 1%, 1/10W | 2,820,000In Stock | Reel | RC L | 5.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW04025K11FKED TTI: CRCW04025K11FKED Vishay Availability: 4,270,000In StockThick Film Resistors - SMD 1/10 Watt 5.11Kohms 1% | 4,270,000In Stock | Reel | D/CRCW e3 | 5.11 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP75R0F TTI: RK73H1ETTP75R0F KOA Speer Availability: 860,000In Stock1,080,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 0.1watts 75ohms 1% | 860,000In Stock1,080,000 On Order Expected 08-Dec-26 | Reel | RK73H | 75 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0805FR-07200RL TTI: RC0805FR-07200RL YAGEO Availability: 315,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 200Ohms, 1%, 1/8W | 315,000In Stock | Reel | RC L | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: CRCW040230K1FKED TTI: CRCW040230K1FKED Vishay Availability: 490,000In StockThick Film Resistors - SMD 1/10 Watt 30.1Kohms 1% | 490,000In Stock | Reel | D/CRCW e3 | 30.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-8GEY0R00V TTI: ERJ-8GEY0R00V Panasonic Industry Availability: 415,000In Stock160,000 On Order Expected 07-Dec-26 Thick Film Resistors - SMD 1206 Zero ohm Jumper 0.05 AEC-Q200 | 415,000In Stock160,000 On Order Expected 07-Dec-26 | Reel | ERJ-xGE | 0 Ohms | 250 mW (1/4 W) | 0.05 % | - 55 C | + 155 C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: ERJ-3EKF1000V TTI: ERJ-3EKF1000V Panasonic Industry Availability: 1,085,000In Stock420,000 On Order Expected 16-Nov-26 Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200 | 1,085,000In Stock420,000 On Order Expected 16-Nov-26 | Reel | ERJ-xE | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603JR-074K7L TTI: RC0603JR-074K7L YAGEO Availability: 905,000In Stock605,000 On Order Expected 10-Dec-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.7kOhms, 5%, 1/10W | 905,000In Stock605,000 On Order Expected 10-Dec-26 | Reel | RC L | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603JR-0747KL TTI: RC0603JR-0747KL YAGEO Availability: 1,225,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 47kOhms, 5%, 1/10W | 1,225,000In Stock | Reel | RC L | 47 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07220RL TTI: RC0603FR-07220RL YAGEO Availability: 11,060,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 220Ohms, 1%, 1/10W | 11,060,000In Stock | Reel | RC L | 220 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability |