Bourns - Current Sense Resistors
2,726 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSM2F-8536-L050J20 TTI: CSM2F-8536-L050J20 Bourns Availability: 5In StockCurrent Sense Resistors - SMD ShuntMetric 8536 L050 5% 36W 2P Cu | 5In Stock | Tray | CSM2F | 50 uOhms | 50 W | 5 % | 150 PPM / C | 8536 | 21691 | 85 mm (3.34 in) | 36 mm (1.41 in) | 3 mm (0.118 in) | - 40 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRE2512-FZ-R005E-3 TTI: CRE2512-FZ-R005E-3. Bourns Availability: 1,980In StockCut Tape Current Sense Resistors - SMD .005 OHM 1% 3W 75PPM | 1,980In Stock | Cut Tape | CRE | 2512 | 6330 | 2 Terminal | AEC-Q200 | |||||||||||||
Mfr: CRM2512-FX-1R00ELF TTI: CRM2512-FX-1R00ELF. Bourns Availability: 2,810In StockCut Tape Current Sense Resistors - SMD 1 OHM 1% 2W 100PPM | 2,810In Stock | Cut Tape | CRM | 1 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.8 mm (0.031 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | ||||
Mfr: CSS2H-3920R-L200F TTI: CSS2H-3920R-L200F. Bourns Availability: 2,930In StockCut Tape Current Sense Resistors - SMD .0002 OHM 1% 5W 100PPM | 2,930In Stock | Cut Tape | CSS2H-3920 | 3920 | 9951 | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: CRA2512-FZ-R015ELF TTI: CRA2512-FZ-R015ELF. Bourns Availability: 2,860In StockCut Tape Current Sense Resistors - SMD .015 OHM 1% 3W 50PPM | 2,860In Stock | Cut Tape | CRA2512 | 2512 | 6330 | 2 Terminal | ||||||||||||||
Mfr: CRE2512-FZ-R004E-3 TTI: CRE2512-FZ-R004E-3. Bourns Availability: 3,760In StockCut Tape Current Sense Resistors - SMD .004 OHM 1% 3W 75PPM | 3,760In Stock | Cut Tape | CRE | 2512 | 6330 | 2 Terminal | AEC-Q200 | |||||||||||||
Mfr: CRE2512-FZ-R008E-3 TTI: CRE2512-FZ-R008E-3. Bourns Availability: 3,760In StockCut Tape Current Sense Resistors - SMD .008 OHM 1% 3W 75PPM | 3,760In Stock | Cut Tape | CRE | 2512 | 6330 | 2 Terminal | AEC-Q200 | |||||||||||||
Mfr: CRM2512-JW-103ELF TTI: CRM2512-JW-103ELF. Bourns Availability: 1,150In StockLimited Supply Cut Tape Current Sense Resistors - SMD 10K OHM 5% 2W 200PPM | 1,150In StockLimited Supply | Cut Tape | CRM | 2512 | 6330 | 2 Terminal | ||||||||||||||
Mfr: CRE2512-FZ-R002E-3 TTI: CRE2512-FZ-R002E-3. Bourns Availability: 3,660In StockCut Tape Current Sense Resistors - SMD .002 OHM 1% 3W 75PPM | 3,660In Stock | Cut Tape | CRE | 2512 | 6330 | 2 Terminal | AEC-Q200 | |||||||||||||
Mfr: CRM2512-FX-R100ELF TTI: CRM2512-FX-R100ELF. Bourns Availability: 3,500In StockCut Tape Current Sense Resistors - SMD .1 OHM 1% 2W 100PPM | 3,500In Stock | Cut Tape | CRM | 2512 | 6330 | 2 Terminal | ||||||||||||||
Mfr: CRM2512-FX-R200ELF TTI: CRM2512-FX-R200ELF. Bourns Availability: 3,700In StockCut Tape Current Sense Resistors - SMD .2 OHM 1% 2W 100PPM | 3,700In Stock | Cut Tape | CRM | 2512 | 6330 | 2 Terminal | ||||||||||||||
Mfr: CSS2H-2512R-L500F TTI: CSS2H-2512R-L500F. Bourns Availability: 2,410In StockCut Tape Current Sense Resistors - SMD .0005 OHM 1% 6W 100PPM | 2,410In Stock | Cut Tape | CSS2H-2512 | 2512 | 6330 | 2 Terminal | SMD/SMT | |||||||||||||
Mfr: CRL0603-FW-R100ELF TTI: CRL0603-FW-R100ELF Bourns Availability: 0In Stock90,000 On Order Expected Current Sense Resistors - SMD 0.1ohm 1% 1/10watt | 0In Stock90,000 On Order Expected | Reel | CRL | 100 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM1206-FX-R100ELF TTI: CRM1206-FX-R100ELF Bourns Availability: 0In Stock85,000 On Order Expected Current Sense Resistors - SMD 0.5W 1% 0.1 Ohm | 0In Stock85,000 On Order Expected | Reel | CRM | 100 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRF1206-FZ-R010ELF TTI: CRF1206-FZ-R010ELF Bourns Availability: 0In Stock75,000 On Order Expected Current Sense Resistors - SMD 0.010 ohms 1% 75PPM | 0In Stock75,000 On Order Expected | Reel | CRF | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRL0805-FW-R200ELF TTI: CRL0805-FW-R200ELF Bourns Availability: 0In Stock15,000 On Order Expected 02-Sep-26 Current Sense Resistors - SMD .20ohm 1% | 0In Stock15,000 On Order Expected 02-Sep-26 | Reel | CRL | 200 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-JW-103ELF TTI: CRM2512-JW-103ELF Bourns Availability: 0In Stock76,000 On Order Expected Current Sense Resistors - SMD 2watts 5% 10kohms 200 PPM 2512 | 0In Stock76,000 On Order Expected | Reel | CRM | 10 kOhms | 2 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CSS2H-2512R-L500FE TTI: CSS2H-2512R-L500FE Bourns Availability: 0In Stock1,000 On Order Expected 09-Nov-26 Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 0In Stock1,000 On Order Expected 09-Nov-26 | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CFG0612-FX-R005ELF TTI: CFG0612-FX-R005ELF Bourns Availability: 0In Stock28,000 On Order Expected Current Sense Resistors - SMD 1W 5mOhms 1% 100ppm | 0In Stock28,000 On Order Expected | Reel | CFG | 5 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512AFX-10R0ELF TTI: CRM2512AFX-10R0ELF Bourns Availability: 0In Stock12,000 On Order Expected 28-Oct-26 Current Sense Resistors - SMD 2512 10 ohms 1% 2W TC100 AEC-Q200 | 0In Stock12,000 On Order Expected 28-Oct-26 | Reel | CRM-A | 10 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.4 mm (0.252 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRF2512-FZ-R008ELF TTI: CRF2512-FZ-R008ELF Bourns Availability: 0In Stock28,000 On Order Expected Current Sense Resistors - SMD .008ohms 1% 2W TC50 | 0In Stock28,000 On Order Expected | Reel | CRF | 2512 | 6330 | Metal Strip | 2 Terminal | |||||||||||||
Mfr: CRM2512-FX-R100ELF TTI: CRM2512-FX-R100ELF Bourns Availability: 0In Stock24,000 On Order Expected Current Sense Resistors - SMD 2watts 1% .1ohms 100 PPM 2512 | 0In Stock24,000 On Order Expected | Reel | CRM | 100 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CSS2H-2512R-L300F TTI: CSS2H-2512R-L300F Bourns Availability: 0In Stock12,000 On Order Expected Current Sense Resistors - SMD .0003 OHM 1% 6W 50PPM | 0In Stock12,000 On Order Expected | Reel | CSS2H-2512 | 300 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.14 mm (0.045 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: CST0612-FC-R003E TTI: CST0612-FC-R003E Bourns Availability: 0In Stock8,000 On Order Expected 21-Sep-26 Current Sense Resistors - SMD 1W 0.003ohms 1% 200ppm | 0In Stock8,000 On Order Expected 21-Sep-26 | Reel | CST | 3 mOhms | 1 W | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.05 mm (0.12 in) | 1.65 mm (0.065 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | |||
Mfr: CRM2512-JW-102ELF TTI: CRM2512-JW-102ELF Bourns Availability: 0In Stock72,000 On Order Expected Current Sense Resistors - SMD 2watts 5% 1kohms 200 PPM 2512 | 0In Stock72,000 On Order Expected | Reel | CRM | 1 kOhms | 2 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |