precision resistors - CDMM - Resistor Networks & Arrays
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDMM600KF1320FET TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineResistor Networks & Arrays 600Kohms 1% 132:1 ratio 1% | Not Available Online | Reel | CDMM | Voltage Dividers | SMD/SMT | 600 kOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM10M0F4000FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 10Mohms 1% 400:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 10 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM6M00F1000FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 6Mohms 1% 100:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 6 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM1M50F2500FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 1.5Mohms 1% 250:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 1.5 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM21M0F2100FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 21Mohms 1% 210:1 ratio 1% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 21 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM30M0F5000FET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays Molded Thick Film Divider 30MOhms, 1%, 10PPM, 1% Ratio | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 30 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM2M00F5000DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 2Mohms 1% 500:1 ratio 0.5% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 2 MOhms | 1 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM15M0D2500DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 15Mohms 0.5% 250:1 ratio 0.5% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 15 MOhms | 0.5 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 | ||
Mfr: CDMM2M50D4000DET TTI: Not Assigned Vishay / Techno Availability: 0In StockResistor Networks & Arrays 2.5Mohms 0.5% 400:1 ratio 0.5% | 0In Stock | Reel | CDMM | Voltage Dividers | SMD/SMT | 2.5 MOhms | 0.5 % | Voltage Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | Nonstandard | 11.56 mm | 6.98 mm | 4.24 mm | AEC-Q200 |