SMD - VFCD1505 - Resistor Networks & Arrays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Y1685V0001TT9R Vishay Precision Group Foil Resistors Availability: 112In StockCut Tape Resistor Networks & Arrays VFCD1505 10K/10K 1:1 tcr0.2 | 112In Stock | Cut Tape | VFCD1505 | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.01 % | Divider | 2 Resistor | 3 Pin | 0.2 PPM / C | - 55 C | + 125 C | 3.81 mm | 1.27 mm | 0.64 mm | ||||
Mfr: Y1685V0005TT9R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockResistor Networks & Arrays VFCD1505 5K/10K 1:2 tcr0.2 | 0In Stock | Reel | VFCD1505 | SMD/SMT | 5 kOhms, 10 kOhms | 0.01 % | 0.2 PPM / C | - 55 C | + 125 C | 3.81 mm | 1.27 mm | 0.64 mm |