SMD - SMN - Resistor Networks & Arrays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Y1365V0008QT9U Vishay Precision Group Foil Resistors Availability: 38In StockResistor Networks & Arrays 10K/10Kohm .02%/.01% 0.4watt | 38In Stock | Tube | SMN | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.02 % | Isolated | 4 Resistor | 8 Pin | 3 PPM / C | - 55 C | + 125 C | 5 mm | 3.99 mm | 1.73 mm | ||||
Mfr: Y1365V0008QT9R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockResistor Networks & Arrays 10K/10K/10K/10K .02% / .01% | 0In Stock | Reel | SMN | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.02 % | Isolated | 4 Resistor | 8 Pin | 3 PPM / C | - 55 C | + 125 C | 5 mm | 3.99 mm | 1.73 mm |