SMD - CRA04S - Resistor Networks & Arrays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRA04S08349R9FTD TTI: CRA04S08349R9FTD Vishay / Dale Availability: 230,000In StockResistor Networks & Arrays 8Term 49.9ohms 1% | 230,000In Stock | Reel | CRA04S | Arrays | SMD/SMT | 49.9 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.55 mm | AEC-Q200 |