SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YC164-FR-07680RL TTI: YC164-FR-07680RL YAGEO Availability: 10,000In StockResistor Networks & Arrays 680 1% CONVEX SQUARE 4X0603 | 10,000In Stock | Reel | YC | Arrays | SMD/SMT | 680 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC324-JK-0747RL TTI: YC324-JK-0747RL YAGEO Availability: 12,000In StockResistor Networks & Arrays 47 5% CONVEX SQUARE 4X1206 | 12,000In Stock | Reel | YC | Arrays | SMD/SMT | 47 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | |||
Mfr: CAY10-390J4LF TTI: CAY10-390J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 39ohm 5% Convex 4resistors | 10,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: TC164-FR-0722RL TTI: TC164-FR-0722RL YAGEO Availability: 10,000In StockResistor Networks & Arrays 22 1% CONCAV SQUARE 4X0603 | 10,000In Stock | Reel | TC | Arrays | SMD/SMT | 22 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: CAY10-472J4LF TTI: CAY10-472J4LF Bourns Availability: 30,000In StockResistor Networks & Arrays 4.7K 5% Convex 4resistors | 30,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: YC164-FR-07100KL TTI: YC164-FR-07100KL YAGEO Availability: 5,000In StockResistor Networks & Arrays 100K 1% CONVEX SQUARE 4X0603 | 5,000In Stock | Reel | YC | Arrays | SMD/SMT | 100 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC324-JK-07470RL TTI: YC324-JK-07470RL YAGEO Availability: 4,000In StockResistor Networks & Arrays 470 5% CONVEX SQUARE 4X1206 | 4,000In Stock | Reel | YC | Arrays | SMD/SMT | 470 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | |||
Mfr: ORNTA1001AT1 TTI: ORNTA1001AT1 Vishay / Thin Film Availability: 1,000In Stock3,000 On Order Expected 08-Jun-26 Resistor Networks & Arrays 1Kohms 0.1%ABS 0.05%RATIO | 1,000In Stock3,000 On Order Expected 08-Jun-26 | Reel | ORN | Networks | SMD/SMT | 1 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012AA | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: YC124-FR-07100KL TTI: YC124-FR-07100KL YAGEO Availability: 10,000In StockResistor Networks & Arrays 100K 1% CONVEX SQUARE 4X0402 | 10,000In Stock | Reel | YC | Arrays | SMD/SMT | 100 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: YC124-JR-071K1L TTI: YC124-JR-071K1L YAGEO Availability: 10,000In Stock10,000 On Order Expected 09-Jul-26 Resistor Networks & Arrays 1.1K 5% CONVEX SQUARE 4X0402 | 10,000In Stock10,000 On Order Expected 09-Jul-26 | Reel | YC | Arrays | SMD/SMT | 1.1 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
TTI: Y1365V0008QT9U Vishay Precision Group Foil Resistors Availability: 38In StockResistor Networks & Arrays 10K/10Kohm .02%/.01% 0.4watt | 38In Stock | Tube | SMN | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.02 % | Isolated | 4 Resistor | 8 Pin | 3 PPM / C | - 55 C | + 125 C | 5 mm | 3.99 mm | 1.73 mm | ||||
Mfr: EXB-38V201JV TTI: EXB-38V201JV Panasonic Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 200 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: MPMT10016001AT1 TTI: MPMT10016001AT1 Vishay / Thin Film Availability: 2,000In Stock3,000 On Order Expected 02-Jun-26 Resistor Networks & Arrays 1K/6K .1%ABS .05% RATIO | 2,000In Stock3,000 On Order Expected 02-Jun-26 | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 6 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: BCN164AB472J7 TTI: BCN164AB472J7 IRC / TT Electronics Availability: 15,000In StockResistor Networks & Arrays 4.7K OHM | 15,000In Stock | Reel | BCN | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V4V154JV TTI: EXB-V4V154JV Panasonic Availability: 35,000In StockResistor Networks & Arrays Resistor ArrayChip 2 / 4 elements | 35,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-N8V330JX TTI: EXB-N8V330JX Panasonic Availability: 20,000In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-N8V103JX TTI: EXB-N8V103JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: TC164-FR-0710KL TTI: TC164-FR-0710KL YAGEO Availability: 25,000In StockResistor Networks & Arrays 10K 1% CONCAVE SQR | 25,000In Stock | Reel | TC | Arrays | SMD/SMT | 10 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: TC164-JR-0747RL TTI: TC164-JR-0747RL YAGEO Availability: 15,000In StockResistor Networks & Arrays 47 Ohm 5% 1/16W 50 V olts | 15,000In Stock | Reel | TC | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-JR-0710RL TTI: YC164-JR-0710RL YAGEO Availability: 15,000In StockResistor Networks & Arrays 10 5% CONVEX SQUARE 4x0603 | 15,000In Stock | Reel | YC | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: ORNTA5-1T0 TTI: ORNTA5-1T0 Vishay / Thin Film Availability: 900In StockResistor Networks & Arrays 10K/2K 0.1%ABS 0.05%RATIO | 900In Stock | Reel | ORN (Divider) | Networks | SMD/SMT | 10 kOhms, 2 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012 | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: YC164-JR-0722RL TTI: YC164-JR-0722RL YAGEO Availability: 35,000In StockResistor Networks & Arrays 22 Ohm 5% 1/16W 50 Volts | 35,000In Stock | Reel | YC | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-FR-0710KL TTI: YC164-FR-0710KL YAGEO Availability: 45,000In StockResistor Networks & Arrays 10K 1% CONVEX SQUARE 4X0603 | 45,000In Stock | Reel | YC | Arrays | SMD/SMT | 10 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-JR-07470RL TTI: YC164-JR-07470RL YAGEO Availability: 20,000In StockResistor Networks & Arrays 470 Ohm 5% 1/16W 50 Volts | 20,000In Stock | Reel | YC | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: TC164-JR-0718KL TTI: TC164-JR-0718KL YAGEO Availability: 5,000In StockResistor Networks & Arrays 18K 5% CONCAV SQUARE 4X0603 | 5,000In Stock | Reel | TC | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |