SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SOMC160110K0GRZ TTI: SOMC160110K0GRZ Vishay / Dale Availability: 2,000In StockResistor Networks & Arrays 16pin 10Kohms 2% Bussed | 2,000In Stock | Reel | SOMC | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | 11.18 mm | 7.62 mm | 2.03 mm | ||||
Mfr: CAT10-102J4LF TTI: CAT10-102J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 1K 5% Concave 4resistors | 10,000In Stock | Reel | CAT10 | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | |||
Mfr: EXB-V8V152JV TTI: EXB-V8V152JV Panasonic Availability: 10,000In StockResistor Networks & Arrays 1.5K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-2HV104JV TTI: EXB-2HV104JV Panasonic Availability: 5,000In Stock5,000 On Order Expected 10-Jul-26 Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock5,000 On Order Expected 10-Jul-26 | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-34V104JV TTI: EXB-34V104JV Panasonic Availability: 25,000In StockResistor Networks & Arrays 100K OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V222JV TTI: EXB-V8V222JV Panasonic Availability: 25,000In StockResistor Networks & Arrays 2.2K OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-A10E472J TTI: EXB-A10E472J Panasonic Availability: 8,000In StockResistor Networks & Arrays Resistor ArrayChip 8 elements | 8,000In Stock | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 6.4 mm | 3.1 mm | 0.55 mm | AEC-Q200 | |||
Mfr: SOMC140110K0GEA TTI: SOMC140110K0GEA Vishay / Dale Availability: 2,000In StockResistor Networks & Arrays 14pin 10Kohms 2% Bussed | 2,000In Stock | Reel | SOMC | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | 9.91 mm | 7.62 mm | 2.03 mm | ||||
Mfr: EXB-S8V221J TTI: EXB-S8V221J Panasonic Availability: 5,000In Stock2,500 On Order Expected 03-Jun-26 Resistor Networks & Arrays Resistor Array Chip 4 elements | 5,000In Stock2,500 On Order Expected 03-Jun-26 | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | |||
Mfr: EXB-V4V221JV TTI: EXB-V4V221JV Panasonic Availability: 15,000In StockResistor Networks & Arrays 220 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | |||
Mfr: MPMT10012002AT1 TTI: MPMT10012002AT1 Vishay / Thin Film Availability: 3,000In StockResistor Networks & Arrays 1K/20K .1%ABS .05% RATIO | 3,000In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 20 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23 | 3.05 mm | 1.4 mm | 1.02 mm | |||
TTI: Y1685V0001TT9R Vishay Precision Group Foil Resistors Availability: 112In StockCut Tape Resistor Networks & Arrays VFCD1505 10K/10K 1:1 tcr0.2 | 112In Stock | Cut Tape | VFCD1505 | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.01 % | Divider | 2 Resistor | 3 Pin | 0.2 PPM / C | - 55 C | + 125 C | 3.81 mm | 1.27 mm | 0.64 mm | ||||
Mfr: EXB-24V472JX TTI: EXB-24V472JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-S8V101J TTI: EXB-S8V101J Panasonic Availability: 7,500In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 7,500In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | |||
Mfr: EXB-38V333JV TTI: EXB-38V333JV Panasonic Availability: 5,000In StockResistor Networks & Arrays 33K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V100JV TTI: EXB-V8V100JV Panasonic Availability: 10,000In StockResistor Networks & Arrays 10 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-D10C470J TTI: EXB-D10C470J Panasonic Availability: 5,000In StockResistor Networks & Arrays 1206 47ohms 5Res Hi-Density | 5,000In Stock | Reel | EXBx | Networks | SMD/SMT | 47 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 3216 metric | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-V8V123JV TTI: EXB-V8V123JV Panasonic Availability: 10,000In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 12 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-E10C472J TTI: EXB-E10C472J Panasonic Availability: 4,000In Stock4,000 On Order Expected 29-May-26 Resistor Networks & Arrays 4.7K OHM 5% | 4,000In Stock4,000 On Order Expected 29-May-26 | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 | 4 mm | 2.1 mm | 0.55 mm | AEC-Q200 | ||
Mfr: EXB-24V101JX TTI: EXB-24V101JX Panasonic Availability: 150,000In StockResistor Networks & Arrays 100 OHM 5% | 150,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: CAT10-100J4LF TTI: CAT10-100J4LF Bourns Availability: 20,000In StockResistor Networks & Arrays 10ohm 5% Concave 4resistors | 20,000In Stock | Reel | CAT10 | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | |||
Mfr: NOMCA16031001AT5 TTI: NOMCA16031001AT5 Vishay / Thin Film Availability: 500In StockResistor Networks & Arrays 16 pin 1Kohms 0.1% Isolated | 500In Stock | Reel | NOMCA | Networks | SMD/SMT | 1 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.906 mm | 3.91 mm | 1.6 mm | |||
Mfr: EXB-18V330JX TTI: EXB-18V330JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 10,000In Stock | Reel | EXB-V | Networks | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | |||
Mfr: EXB-D10C472J TTI: EXB-D10C472J Panasonic Availability: 10,000In StockResistor Networks & Arrays 1206 4.7Kohms 5Res Hi-Density | 10,000In Stock | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-38V390JV TTI: EXB-38V390JV Panasonic Availability: 20,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 |