AF - Resistor Networks & Arrays
1,174 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
Mfr: AF164-JR-0722RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 22 Ohms 250PPM/C 62.5mW 5% AECQ2 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 100 PPM / C | - 55 C | + 155 C | 1 mm | 1 mm | 0.3 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | ||||||||||
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
Mfr: AF164-JR-072K2L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 2.2K ohm 5% 1/16W AEC-Q200 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||||||
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 200 PPM / C | - 55 C | + 155 C | 1 mm | 2 mm | 0.45 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | ||||||||||||||||||
Mfr: AF164-FR-0722KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 22K ohm 1% 1/16W AEC-Q200 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 200 PPM / C | - 55 C | + 155 C | 1 mm | 2 mm | 0.45 mm | |||||||||
0In Stock | Reel | AF |