SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | TC | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: EXB-V8V151JV TTI: EXB-V8V151JV Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 1206 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-V8V333JV TTI: EXB-V8V333JV Panasonic Availability: 0In StockResistor Networks & Arrays 33K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: ACASA1000S1000P100 TTI: ACASA1000S1000P100 Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 100/100ohm .1%/.05% 25/15ppm 0612 | 0In Stock | Reel | ACAS - Precision | Arrays | SMD/SMT | 100 Ohms, 100 Ohms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | |||
Mfr: ACASA2002U2002P1AT TTI: ACASA2002U2002P1AT Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 20K/20Kohm .1%/.05% 10/5ppm 0612 Auto | 0In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 20 kOhms, 20 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 10 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | |||
Mfr: OSOPTA5001AT1 TTI: OSOPTA5001AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 5K OHM 20PIN .1%ABS .05%RAT | 0In Stock | Reel | OSOP | Networks | SMD/SMT | 5 kOhms | 0.1 % | Isolated | 10 Resistor | 20 Pin | 25 PPM / C | - 55 C | + 125 C | MO-137 | 8.66 mm | 3.91 mm | 1.73 mm | |||
Mfr: CAY10-472J2LF TTI: CAY10-472J2LF Bourns Availability: 0In StockResistor Networks & Arrays 4.7k 5% 63mW Convex | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 250 PPM / C | - 55 C | + 125 C | 1 mm | 0.35 mm | |||||
Mfr: EXB-18V473JX TTI: EXB-18V473JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: OSOPTA1002AT1 TTI: OSOPTA1002AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 10K OHM 20PIN .1%ABS .05%RAT | 0In Stock | Reel | OSOP | Networks | SMD/SMT | 10 kOhms | 0.1 % | Isolated | 10 Resistor | 20 Pin | 25 PPM / C | - 55 C | + 125 C | MO-137 | 8.66 mm | 3.91 mm | 1.73 mm | |||
Mfr: BCN164A100J7 TTI: BCN164A100J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 10 ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V183JV TTI: EXB-V8V183JV Panasonic Availability: 0In StockResistor Networks & Arrays 18K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.84 mm | AEC-Q200 | ||
Mfr: EXB-V8V271JV TTI: EXB-V8V271JV Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-2HV121JV TTI: EXB-2HV121JV Panasonic Availability: 0In StockResistor Networks & Arrays 120 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: MPMT15022502FTS TTI: MPMT15022502FTS Vishay Availability: 0In StockResistor Networks & Arrays 15K/25K 1% ABS .5% | 0In Stock | Reel | MPMT | Networks | SMD/SMT | 15 kOhms, 25 kOhms | 1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | ||||
Mfr: OSOPTA1001AT1 TTI: OSOPTA1001AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1K OHM .1%/.05% 20PIN SOIC | 0In Stock | Reel | OSOP | Networks | SMD/SMT | 1 kOhms | 0.1 % | Isolated | 10 Resistor | 20 Pin | 25 PPM / C | - 55 C | + 125 C | MO-137 | 8.66 mm | 3.91 mm | 1.73 mm | |||
Mfr: EXB-38V151JV TTI: EXB-38V151JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V474JV TTI: EXB-38V474JV Panasonic Availability: 0In StockResistor Networks & Arrays 470K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: YC124-FR-0756RL TTI: YC124-FR-0756RL YAGEO Availability: 0In StockResistor Networks & Arrays 56 1% CONVEX SQUARE 4X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 56 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: YC164-FR-071K5L TTI: YC164-FR-071K5L YAGEO Resistor Networks & Arrays 1.5K 1% CONVEX SQUARE 4X0603 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 1.5 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC124-FR-0722R1L TTI: YC124-FR-0722R1L YAGEO Availability: 0In StockResistor Networks & Arrays 22.1 1% CONVEX SQUARE 4X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 22.1 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: EXB-S8V102J TTI: EXB-S8V102J Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0805 (2012 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-28V121JX TTI: EXB-28V121JX Panasonic Availability: 0In StockResistor Networks & Arrays 0402 120ohm 4Res Convex Term AEC-Q200 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: TC164-JR-132K7L TTI: TC164-JR-132K7L YAGEO Availability: 0In StockResistor Networks & Arrays 2.7K 5% CONCAV SQUARE 4X0603 | 0In Stock | Reel | TC | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: TC124-JR-07100RL TTI: TC124-JR-07100RL YAGEO Availability: 0In StockResistor Networks & Arrays 100 5% CONCAV SQUARE 4X0402 | 0In Stock | Reel | TC | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.3 mm | |||
0In Stock | Reel | TC | Arrays | SMD/SMT | 20 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |