MDM (Military M83401) - Resistor Networks & Arrays
1,165 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MDM (Military M83401) | 2 % | Isolated | 100 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 10 % | Bussed | 100 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 10 % | Isolated | 100 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 1 % | Bussed | 100 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 10 % | Bussed | 100 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 5 % | Bussed | 300 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 1 % | Bussed | 300 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 5 % | Bussed | 300 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 2 % | Bussed | 300 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | Networks | DIP | 2 % | Isolated | 7 Resistor | 16 Pin | 300 PPM / C | - 55 C | + 125 C | 21.59 mm | 17.78 mm | 3.05 mm | |||||||
0In Stock | MDM (Military M83401) | 5 % | Isolated | 300 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 2 % | Bussed | 100 PPM / C | ||||||||||||||||
0In Stock | Tube | MDM (Military M83401) | 1 % | Isolated | 100 PPM / C | |||||||||||||||
0In Stock | MDM (Military M83401) | 1 % | Isolated | 100 PPM / C | ||||||||||||||||
0In Stock | MDM (Military M83401) | 5 % | Isolated | 300 PPM / C |