SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CAY10A-103J2LF TTI: CAY10A-103J2LF Bourns Availability: 0In StockResistor Networks & Arrays 10K 5% CONVEX SQUARE 2X0402 | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 250 PPM / C | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | |||||
Mfr: EXB-S8V104J TTI: EXB-S8V104J Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 5.1 mm | 2.2 mm | AEC-Q200 | |||||||
Mfr: EXB-N8V683JX TTI: EXB-N8V683JX Panasonic Availability: 0In StockResistor Networks & Arrays 68K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-N8V333JX TTI: EXB-N8V333JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||||
Mfr: CAY16-204J4LF TTI: CAY16-204J4LF Bourns Availability: 0In StockResistor Networks & Arrays 200K 5% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 200 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||||
Mfr: MPM10015002AT1 TTI: MPM10015002AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1K/50K .1%ABS/.05%RATIO | 0In Stock | Reel | MPM | Networks | SMD/SMT | 1 kOhms, 50 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
Mfr: EXB-N8V121JX TTI: EXB-N8V121JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
Mfr: CAY16-4702F4LF TTI: CAY16-4702F4LF Bourns Availability: 0In StockResistor Networks & Arrays 47K 1% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 47 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: CAY16-6801F4LF TTI: CAY16-6801F4LF Bourns Availability: 0In StockResistor Networks & Arrays 6.8K 1% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 6.8 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: CAT16-183J4LF TTI: CAT16-183J4LF Bourns Availability: 0In StockResistor Networks & Arrays 18K 5% Concave 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: CAT16-474J4LF TTI: CAT16-474J4LF Bourns Availability: 0In StockResistor Networks & Arrays 470K 5% Concave 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 470 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: EXB-N8V151JX TTI: EXB-N8V151JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | |||||
Mfr: CAY16-153J4LF TTI: CAY16-153J4LF Bourns Availability: 0In StockResistor Networks & Arrays 15K 5% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | |||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | |||||
Mfr: EXB-N8V153JX TTI: EXB-N8V153JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
Mfr: CAT16-2202F4LF TTI: CAT16-2202F4LF Bourns Availability: 0In StockResistor Networks & Arrays 22K 1% Concave 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 22 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: YC124-FR-0751RL TTI: YC124-FR-0751RL YAGEO Availability: 0In StockResistor Networks & Arrays 51 1% CONVEX SQUARE 4X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 51 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
Mfr: VSSR2401103JUF TTI: VSSR2401103JUF Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 10Kohms 24pin Bus 5% | 0In Stock | Tube | VSSR | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 23 Resistor | 24 Pin | 100 PPM / C | - 55 C | + 125 C | QSOP-24 | 8.66 mm | 3.91 mm | 1.63 mm | ||||
Mfr: VSSR2401102JUF TTI: VSSR2401102JUF Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1Kohms 24pin Bus | 0In Stock | Tube | VSSR | Networks | SMD/SMT | 1 kOhms | 5 % | Bussed | 23 Resistor | 24 Pin | 100 PPM / C | - 55 C | + 125 C | QSOP-24 | 8.66 mm | 3.91 mm | 1.63 mm | VSSR2401102JT | |||
Mfr: EXB-28V820JX TTI: EXB-28V820JX Panasonic Availability: 0In StockResistor Networks & Arrays 0402 82ohm 4Res Convex Term AEC-Q200 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 |