SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPMA2001ATS TTI: MPMA2001ATS Vishay Availability: 0In StockResistor Networks & Arrays 1K/1K .1%ABS/.05%RATIO | 0In Stock | Reel | MPMA | Networks | SMD/SMT | 1 kOhms, 1 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | |||||
Mfr: EXB-2HV272JV TTI: EXB-2HV272JV Panasonic Availability: 0In StockResistor Networks & Arrays 1506 2.7Kohm 8 Elem | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-38V683JV TTI: EXB-38V683JV Panasonic Availability: 0In StockResistor Networks & Arrays 68K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
0In Stock | Reel | CAT10 | Arrays | SMD/SMT | 0 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | |||||
Mfr: EXB-34V220JV TTI: EXB-34V220JV Panasonic Availability: 0In StockResistor Networks & Arrays 22 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: ACASA1001S1001P100 TTI: ACASA1001S1001P100 Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 1K/1Kohm .1%/.05% 25/15ppm 0612 | 0In Stock | Reel | ACAS - Precision | Arrays | SMD/SMT | 1 kOhms, 1 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | ||||
Mfr: ACASA1003U1003P1AT TTI: ACASA1003U1003P1AT Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 100K/100Kohm.1%/.05% 10/5ppm 0612 Auto | 0In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 100 kOhms, 100 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 10 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | ||||
Mfr: MPM5002AWS TTI: MPM5002AWS Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 25K/25K .1%ABS .05% RATIO | 0In Stock | Reel | MPM | Networks | SMD/SMT | 25 kOhms, 25 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||
Mfr: ACASA2001S2001P100 TTI: ACASA2001S2001P100 Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 2K/2Kohm .1%/.05% 25/15ppm 0612 | 0In Stock | Reel | ACAS - Precision | Arrays | SMD/SMT | 2 kOhms, 2 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | ||||
Mfr: VSOR1601103JUF TTI: VSOR1601103JUF Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 10Kohms 16pin Bus 5% | 0In Stock | Tube | VSOR | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.91 mm | 5.99 mm | 163 mm | VSOR1601103JT | |||
Mfr: YC324-JK-07100RL TTI: YC324-JK-07100RL YAGEO Availability: 0In StockResistor Networks & Arrays 100 5% CONVEX SQUARE 4X1206 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 100 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2412 | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | |||
Mfr: MPM50011002AT0 TTI: MPM50011002AT0 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 5K/10K .1%ABS/.05%RATIO SOT23 | 0In Stock | Reel | MPM | Networks | SMD/SMT | 5 kOhms, 10 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 3.3 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||||
Mfr: CAY16-1210F4LF TTI: CAY16-1210F4LF Bourns Availability: 0In StockResistor Networks & Arrays 121ohm 1% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 121 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: MPM10015001AT0 TTI: MPM10015001AT0 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1K/5K .1%ABS/.05%RATIO | 0In Stock | Reel | MPM | Networks | SMD/SMT | 1 kOhms, 5 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||
Mfr: EXB-N8V473JX TTI: EXB-N8V473JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
Mfr: CAY16-183J4LF TTI: CAY16-183J4LF Bourns Availability: 0In StockResistor Networks & Arrays 18K 5% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 1.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||||
Mfr: CAT16-6202F4LF TTI: CAT16-6202F4LF Bourns Availability: 0In StockResistor Networks & Arrays 62Kohm 1% 4 resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 62 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: CAT16-2201F4LF TTI: CAT16-2201F4LF Bourns Availability: 0In StockResistor Networks & Arrays 2.2K 1% Concave 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2.2 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | |||||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||||
Mfr: EXB-N8V104JX TTI: EXB-N8V104JX Panasonic Availability: 0In StockResistor Networks & Arrays 100K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm |