YC - Resistor Networks & Arrays
4,919 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YC324-FK-07221RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 221 ohm 1% 1/8W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 221 Ohms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | - 55 C | + 155 C | 0804 (2010 metric) | |||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | YC | Resistor Arrays | SMD/SMT | 20 kOhms | 5 % | Convex | 8 | 10 | 200 PPM / C | - 55 C | + 155 C | 6.4 mm | 3.2 mm | 0.6 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 150 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 18 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 82 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 100 kOhms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 220 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 8.2 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3.48 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 6.65 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 56 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | 2512 (6432 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 7.5 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | YC | Resistor Arrays | SMD/SMT | 3.3 Ohms | 1 % | Convex | 4 | 8 | 250 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 4.99 Ohms | 1 % | 2 Resistor | 4 Pin | 250 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0502 (1406 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0612 (1632 metric) |