SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC164-FR-07100KL TTI: TC164-FR-07100KL YAGEO Resistor Networks & Arrays 100K 1% CONCAV SQUARE 4X0603 | 0In Stock | Reel | TC | Arrays | SMD/SMT | 100 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC124-JR-072K2L TTI: YC124-JR-072K2L YAGEO Resistor Networks & Arrays 2.2K 5% CONVEX SQUARE 4X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: YC164-FR-0747RL TTI: YC164-FR-0747RL YAGEO Availability: 0In StockResistor Networks & Arrays 47 1% CONVEX SQUARE 4X0603 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 47 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC324-JK-0722RL TTI: YC324-JK-0722RL YAGEO Availability: Not Available OnlineResistor Networks & Arrays 22 5% CONVEX | Not Available Online | Reel | YC | Arrays | SMD/SMT | 22 Ohms | 5 % | Decade Resistance | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | |||
Mfr: ORNTA1002BT1 TTI: ORNTA1002BT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 10Kohms 0.1%ABS 0.1%RATIO | 0In Stock | Reel | ORN | Networks | SMD/SMT | 10 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012AA | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: ORNA1001ZTS TTI: ORNA1001ZTS Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1Kohms 0.1%ABS 0.025%RATIO | 0In Stock | Reel | ORN | Networks | SMD/SMT | 1 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012 | 4.93 mm | 3.99 mm | 1.51 mm | |||
Mfr: EXB-28V182JX TTI: EXB-28V182JX Panasonic Availability: 0In StockResistor Networks & Arrays 1.8K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.8 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V511JX TTI: EXB-28V511JX Panasonic Availability: 0In StockResistor Networks & Arrays 510 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 510 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: YC124-FR-07470RL TTI: YC124-FR-07470RL YAGEO Availability: 0In StockResistor Networks & Arrays 470 1% CONVEX SQUARE 4X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 470 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: YC164-FR-1310KL TTI: YC164-FR-1310KL YAGEO Availability: 0In StockResistor Networks & Arrays 10K ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 10 kOhms | 1 % | Jumper | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-28V151JX TTI: EXB-28V151JX Panasonic Availability: 0In StockResistor Networks & Arrays 150 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V222JX TTI: EXB-28V222JX Panasonic Availability: 0In StockResistor Networks & Arrays 2.2K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V153JX TTI: EXB-28V153JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V241JX TTI: EXB-28V241JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 240 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: MPMT10011003AT1 TTI: MPMT10011003AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1K/100K .1%ABS .05% RATIO | 0In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 100 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: ACASA2001E2001P100 TTI: ACASA2001E2001P100 Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 2K/2Kohms .25% 25ppm 0612 Convex | 0In Stock | Reel | ACAS - Precision | Arrays | SMD/SMT | 2 kOhms, 2 kOhms | 0.25 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | |||
Mfr: SOMC160310K0GRZ TTI: SOMC160310K0GRZ Vishay / Dale Availability: 0In StockResistor Networks & Arrays 16pin 10Kohms 2% Isolated | 0In Stock | Reel | SOMC | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | 11.18 mm | 7.62 mm | 2.03 mm | ||||
Mfr: SOMC1403100RGRZ TTI: SOMC1403100RGRZ Vishay / Dale Availability: 0In StockResistor Networks & Arrays 14pin 100ohms 2% Isolated | 0In Stock | Reel | SOMC | Networks | SMD/SMT | 100 Ohms | 2 % | Isolated | 7 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 150 C | 9.91 mm | 7.62 mm | 1.14 mm | ||||
Mfr: BCN164A102J7 TTI: BCN164A102J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 1K 5% CONVEX SCALLOP 4X0603 | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
0In Stock | Reel | BCN | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: YC158TJR-0722KL TTI: YC158TJR-0722KL YAGEO Availability: 0In StockResistor Networks & Arrays 22K 5% CONCAV SQUARE 8X0402 | 0In Stock | Reel | YC | Networks | SMD/SMT | 22 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-N8V3R3JX TTI: EXB-N8V3R3JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: CDMM10M0F4000FEB TTI: CDMM10M0F4000FEB Vishay Availability: 0In StockResistor Networks & Arrays 10M 1% | 0In Stock | Bulk | CDMM | Voltage Dividers | SMD/SMT | 1 % | Divider | 2 Resistor | 3 Pin | 10 PPM / C | - 55 C | + 155 C | 4628 (11670 metric) | 11.56 mm | 6.98 mm | 4.24 mm | ||||
Mfr: YC158TJR-073K3L TTI: YC158TJR-073K3L YAGEO Availability: 0In StockResistor Networks & Arrays 3.3K 5% CONCAV SQUAR E 8X0402 | 0In Stock | Reel | YC | Networks | SMD/SMT | 3.3 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-V8V391JV TTI: EXB-V8V391JV Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 390 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm |