Resistor Networks & Arrays
1,092,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ORNTA1002AT0 TTI: ORNTA1002AT0 Vishay / Thin Film Availability: 0In Stock3,000 On Order Expected 04-Mar-27 Resistor Networks & Arrays 10Kohms 0.1%ABS 0.05%RATIO | 0In Stock3,000 On Order Expected 04-Mar-27 | Reel | ORN | Networks | SMD/SMT | 10 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: TDPT16031002BUF TTI: TDPT16031002BUF Vishay / Thin Film Availability: 0In Stock2,336 On Order Expected Resistor Networks & Arrays Dual-In-Line Thin Film Resistor 10kOhms, 0.1%, 1/10W, 100V | 0In Stock2,336 On Order Expected | Tube | TDP | Networks | DIP | 10 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | |||
Mfr: 4816P-1-223LF TTI: 4816P-1-223LF Bourns Availability: 0In Stock2,000 On Order Expected 04-Dec-26 Resistor Networks & Arrays 22K 2% 16Pin SMT | 0In Stock2,000 On Order Expected 04-Dec-26 | Reel | 4800P | Networks | SMD/SMT | 22 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: TC164-FR-0710KL TTI: TC164-FR-0710KL YAGEO Availability: 0In StockResistor Networks & Arrays 10K 1% CONCAVE SQR | 0In Stock | Reel | TC | Arrays | SMD/SMT | 10 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-18V103JX TTI: EXB-18V103JX Panasonic Industry Availability: 0In Stock10,000 On Order Expected 11-Jan-27 Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock10,000 On Order Expected 11-Jan-27 | Reel | EXB-V | Networks | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: MPM2002AT0 TTI: MPM2002AT0 Vishay / Thin Film Availability: 0In Stock2,000 On Order Expected 04-Feb-28 Resistor Networks & Arrays 10K/10K .1%ABS .05% RATIO | 0In Stock2,000 On Order Expected 04-Feb-28 | Reel | MPM | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: AF164-JR-0747KL TTI: AF164-JR-0747KL YAGEO Availability: 0In Stock35,000 On Order Expected Resistor Networks & Arrays 47K ohm 5% 1/16W AEC-Q200 | 0In Stock35,000 On Order Expected | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||||||
Mfr: 4606X-102-681LF TTI: 4606X-102-681LF Bourns Availability: 0In Stock4,000 On Order Expected 17-May-27 Resistor Networks & Arrays 6pins 680 OHMS Isolated | 0In Stock4,000 On Order Expected 17-May-27 | Bulk | 4600X | Networks | SIP | 680 Ohms | 2 % | Isolated | 3 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: EXB-2HV510JV TTI: EXB-2HV510JV Panasonic Industry Availability: 0In Stock10,000 On Order Expected 17-Dec-26 Resistor Networks & Arrays 51 OHM 5% | 0In Stock10,000 On Order Expected 17-Dec-26 | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: TC164-JR-0722RL TTI: TC164-JR-0722RL YAGEO Availability: 0In Stock10,000 On Order Expected 23-Feb-27 Resistor Networks & Arrays 22 Ohm 5% 1/16W 50 V olts | 0In Stock10,000 On Order Expected 23-Feb-27 | Reel | TC | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Tube | MSM (Military M83401) | SIP | 2 % | Bussed | 100 PPM / C | SIP-10 | |||||||||||||
Mfr: L091S103LF TTI: L091S103LF IRC / TT Electronics Availability: 0In Stock2,400 On Order Expected 09-Apr-27 Resistor Networks & Arrays 10K OHM 9 PIN | 0In Stock2,400 On Order Expected 09-Apr-27 | Bulk | L | Networks | SIP | 10 kOhms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.86 mm | 2.5 mm | 4.95 mm | |||
Mfr: MPMA2002AT1 TTI: MPMA2002AT1 Vishay / Thin Film Availability: 0In Stock4,000 On Order Expected 07-Jan-28 Resistor Networks & Arrays 10K/10K .1%ABS/.05%RATIO SOT23 | 0In Stock4,000 On Order Expected 07-Jan-28 | Reel | MPMA | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.1 % | Divider | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.02 mm | 1.4 mm | |||||
Mfr: BCN168SB103J7 TTI: BCN168SB103J7 IRC / TT Electronics Availability: 0In Stock20,000 On Order Expected 08-Mar-27 Resistor Networks & Arrays 10K Ohm 5% | 0In Stock20,000 On Order Expected 08-Mar-27 | Reel | BCN | Arrays | SMD/SMT | 10 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: 4116R-1-121LF TTI: 4116R-1-121LF Bourns Availability: 0In Stock1,975 On Order Expected 03-Feb-27 Resistor Networks & Arrays 16pin 120 OHMS Isolated Low Profile | 0In Stock1,975 On Order Expected 03-Feb-27 | Tube | 4100R | Networks | DIP | 120 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | DIP-16 | 21.97 mm | 6.71 mm | 4.57 mm | |||
Mfr: 4610X-101-332LF TTI: 4610X-101-332LF Bourns Availability: 0In Stock3,600 On Order Expected 01-Dec-26 Resistor Networks & Arrays 10pins 3.3Kohms Bussed | 0In Stock3,600 On Order Expected 01-Dec-26 | Bulk | 4600X | Networks | SIP | 3.3 kOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4608X-102-105LF TTI: 4608X-102-105LF Bourns Availability: 0In Stock3,397 On Order Expected 22-Dec-26 Resistor Networks & Arrays 8pins 1Mohms Isolated | 0In Stock3,397 On Order Expected 22-Dec-26 | Bulk | 4600X | Networks | SIP | 1 MOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: ORNTA1003AT1 TTI: ORNTA1003AT1 Vishay / Thin Film Availability: 0In Stock3,000 On Order Expected Resistor Networks & Arrays 100Kohms 0.1%ABS 0.05%RATIO | 0In Stock3,000 On Order Expected | Reel | ORN | Networks | SMD/SMT | 100 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: TC164-JR-07680RL TTI: TC164-JR-07680RL YAGEO Availability: 0In Stock10,000 On Order Expected 23-Mar-27 Resistor Networks & Arrays 680 5% CONCAV SQUARE 4X0603 | 0In Stock10,000 On Order Expected 23-Mar-27 | Reel | TC | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC124-JR-0739RL TTI: YC124-JR-0739RL YAGEO Availability: 0In Stock30,000 On Order Expected Resistor Networks & Arrays 39 Ohm 5% 1/16W 50 Volts | 0In Stock30,000 On Order Expected | Reel | YC | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: CAT16-473J4LF TTI: CAT16-473J4LF Bourns Availability: 0In Stock10,000 On Order Expected 21-Dec-26 Resistor Networks & Arrays 47K 5% Concave 4resistors | 0In Stock10,000 On Order Expected 21-Dec-26 | Reel | CATCAY16 | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: 4306R-101-472LF TTI: 4306R-101-472LF Bourns Availability: 0In StockResistor Networks & Arrays 6pin 4.7Kohms Bussed Low Profile | 0In Stock | Tube | 4300R | Networks | SIP | 4.7 kOhms | 2 % | Bussed | 5 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 14.83 mm | 2.16 mm | 4.95 mm | |||
Mfr: CAY16-2200F4LF TTI: CAY16-2200F4LF Bourns Availability: 0In Stock10,000 On Order Expected 24-Dec-26 Resistor Networks & Arrays 220ohm 1% Convex 4resistors | 0In Stock10,000 On Order Expected 24-Dec-26 | Reel | CATCAY16 | Arrays | SMD/SMT | 220 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: 4308R-102-104LF TTI: 4308R-102-104LF Bourns Availability: 100In Stock3,000 On Order Expected Resistor Networks & Arrays 100K 8Pin Isolated | 100In Stock3,000 On Order Expected | Tube | 4300R | Networks | SIP | 100 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm |