SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4816P-1-224LF TTI: 4816P-1-224LF Bourns Availability: 0In StockResistor Networks & Arrays 220K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 220 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T02-222LF TTI: 4816P-T02-222LF Bourns Availability: 0In StockResistor Networks & Arrays 2.2K 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2.2 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-223LF TTI: 4816P-2-223LF Bourns Availability: 0In StockResistor Networks & Arrays 22K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 22 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-330LF TTI: 4816P-T01-330LF Bourns Availability: 0In StockResistor Networks & Arrays 33ohm 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 33 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-102LF TTI: 4816P-2-102LF Bourns Availability: 0In StockResistor Networks & Arrays 1K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-100LF TTI: 4816P-1-100LF Bourns Availability: 0In StockResistor Networks & Arrays 10ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 10 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-332LF TTI: 4816P-1-332LF Bourns Availability: 0In StockResistor Networks & Arrays 3.3K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 3.3 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-104LF TTI: 4816P-2-104LF Bourns Availability: 0In StockResistor Networks & Arrays 100K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 100 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-222LF TTI: 4816P-2-222LF Bourns Availability: 0In StockResistor Networks & Arrays 2.2K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 2.2 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-1-102LF TTI: 4814P-1-102LF Bourns Availability: 0In StockResistor Networks & Arrays 1K 2% 14 Pin | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 7 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-14 | 9.91 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-121LF TTI: 4816P-1-121LF Bourns Availability: 0In StockResistor Networks & Arrays 120 Ohms 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 120 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4820P-2-472LF TTI: 4820P-2-472LF Bourns Availability: 0In StockResistor Networks & Arrays 4.7K 2% 20Pin SMT Bussed | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 19 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | 13.72 mm | 5.59 mm | 2.03 mm | |||
Mfr: 4816P-1-333LF TTI: 4816P-1-333LF Bourns Availability: 0In StockResistor Networks & Arrays 33K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 33 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4820P-1-102LF TTI: 4820P-1-102LF Bourns Availability: 0In StockResistor Networks & Arrays 1K 2% 20Pin SMT Isolated | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 10 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | 13.72 mm | 5.59 mm | 2.03 mm | |||
Mfr: EXB-38V821JV TTI: EXB-38V821JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: BCN168RB472J7 TTI: BCN168RB472J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 4.7K OHM 5% CONVEX | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: NOMCA16031002ATS TTI: NOMCA16031002ATS Vishay / Thin Film Availability: Not Available OnlineResistor Networks & Arrays 16 pin 10Kohms 0.1% Isolated | Not Available Online | Reel | NOMCA | Networks | SMD/SMT | 10 kOhms | 0.1 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.906 mm | 3.91 mm | 1.6 mm | |||
Mfr: EXB-S8V332J TTI: EXB-S8V332J Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | |||
Mfr: EXB-38V750JV TTI: EXB-38V750JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-V8V562JV TTI: EXB-V8V562JV Panasonic Availability: 0In StockResistor Networks & Arrays 5.6K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24V202JX TTI: EXB-24V202JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-E10C105J TTI: EXB-E10C105J Panasonic Availability: 0In StockResistor Networks & Arrays 1608 1Mohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 1 MOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 4021 metric | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-V4V101JV TTI: EXB-V4V101JV Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 2R Array 0606 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: YC124-JR-1356RL TTI: YC124-JR-1356RL YAGEO Availability: 0In StockResistor Networks & Arrays 56 ohm 5% 1/16W | 0In Stock | Reel | YC | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-18V471JX TTI: EXB-18V471JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 |