Resistor Networks & Arrays
1,092,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-2HV393JV TTI: EXB-2HV393JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: 4610X-101-561LF TTI: 4610X-101-561LF Bourns Availability: 600In StockResistor Networks & Arrays 10pins 560 OHMS Bussed | 600In Stock | Bulk | 4600X | Networks | SIP | 560 Ohms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4608X-102-220LF TTI: 4608X-102-220LF Bourns Availability: 2,300In StockResistor Networks & Arrays 8pins 22ohms Isolated | 2,300In Stock | Bulk | 4600X | Networks | SIP | 22 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: EXB-E10C104J TTI: EXB-E10C104J Panasonic Industry Availability: 4,000In StockResistor Networks & Arrays 1608 100Kohms 5Res Hi-Density | 4,000In Stock | Reel | EXBx | Networks | SMD/SMT | 100 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: 4606X-101-123LF TTI: 4606X-101-123LF Bourns Availability: 300In StockResistor Networks & Arrays 6pins 12Kohms Bussed | 300In Stock | Bulk | 4600X | Networks | SIP | 12 kOhms | 2 % | Bussed | 5 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: M8340105K6802GCD03 TTI: M8340105K6802GCD03 Vishay Availability: 196In Stock1,372 On Order Expected 21-Dec-26 Resistor Networks & Arrays 68K OHM 2% 8 PIN | 196In Stock1,372 On Order Expected 21-Dec-26 | Tube | MSM (Military M83401) | SIP | 2 % | Bussed | 100 PPM / C | SIP-8 | ||||||||||||
Mfr: M8340106K1003FGD03 TTI: M8340106K1003FGD03 Vishay Availability: 44In StockResistor Networks & Arrays 100K OHM 1% 10 PIN | 44In Stock | Tube | MSM (Military M83401) | SIP | 1 % | Isolated | 100 PPM / C | SIP-10 | ||||||||||||
Mfr: M8340107K3901GGD03 TTI: M8340107K3901GGD03 Vishay Availability: 114In StockResistor Networks & Arrays 3.9K OHM 2% 6 PIN | 114In Stock | Tube | MSM (Military M83401) | SIP | 2 % | Isolated | 100 PPM / C | SIP-6 | ||||||||||||
Mfr: M8340109K1502JCD03 TTI: M8340109K1502JCD03 Vishay Availability: 88In Stock44 On Order Expected 09-Dec-26 Resistor Networks & Arrays 15K OHM 5% 10 PIN | 88In Stock44 On Order Expected 09-Dec-26 | Tube | MSM (Military M83401) | SIP | 10 % | Bussed | 100 PPM / C | SIP-10 | ||||||||||||
Mfr: M8340109K3901GGD03 TTI: M8340109K3901GGD03 Vishay Availability: 66In StockResistor Networks & Arrays 3.9K OHM 2% 10 PIN | 66In Stock | Tube | MSM (Military M83401) | SIP | 2 % | Isolated | 100 PPM / C | SIP-10 | ||||||||||||
Mfr: EXB-24V222JX TTI: EXB-24V222JX Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 2.2K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.2 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: 4308R-102-221LF TTI: 4308R-102-221LF Bourns Availability: 25In StockResistor Networks & Arrays 220 OHMS 8 PIN Isolated | 25In Stock | Tube | 4300R | Networks | SIP | 220 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm | |||
Mfr: CAY10-560J4LF TTI: CAY10-560J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 56ohm 5% Convex 4resistors | 10,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: M8340105K4702GCD03 TTI: M8340105K4702GCD03 Vishay Availability: 28In StockResistor Networks & Arrays 47K OHM 2% 8 PIN | 28In Stock | Tube | MSM (Military M83401) | SIP | 2 % | Bussed | 100 PPM / C | SIP-8 | ||||||||||||
Mfr: M8340105M6043FGD03 TTI: M8340105M6043FGD03 Vishay Availability: 84In StockResistor Networks & Arrays 604K OHM 1% 8 PIN | 84In Stock | Tube | MSM (Military M83401) | SIP | 1 % | Isolated | 300 PPM / C | SIP-8 | ||||||||||||
Mfr: CAY16-272J4LF TTI: CAY16-272J4LF Bourns Availability: 20,000In StockResistor Networks & Arrays 2.7K 5% Convex 4resistors | 20,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: 4114R-1-471LF TTI: 4114R-1-471LF Bourns Availability: 325In StockResistor Networks & Arrays 14pin 470 OHMS Isolated Low Profile | 325In Stock | Tube | 4100R | Networks | DIP | 470 Ohms | 2 % | Isolated | 7 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | DIP-14 | 19.43 mm | 6.71 mm | 4.57 mm | |||
Mfr: EXB-S8V681J TTI: EXB-S8V681J Panasonic Industry Availability: 2,500In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 2,500In Stock | Reel | EXB-V | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: M8340108K10R0FGD03 TTI: M8340108K10R0FGD03 Vishay Availability: 84In StockResistor Networks & Arrays 10 OHM 1% 8 PIN | 84In Stock | Tube | MSM (Military M83401) | SIP | 1 % | Isolated | 100 PPM / C | SIP-8 | ||||||||||||
Mfr: EXB-38V224JV TTI: EXB-38V224JV Panasonic Industry Availability: 30,000In StockResistor Networks & Arrays 220K OHM 5% | 30,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: ORNTA5002AT1 TTI: ORNTA5002AT1 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 50Kohms 0.1%ABS 0.05%RATIO | 0In Stock | Reel | ORN | Networks | SMD/SMT | 50 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: 4820P-T02-102LF TTI: 4820P-T02-102LF Bourns Availability: 800In StockResistor Networks & Arrays 1K 2% 20Pin SMT Bussed | 800In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Bussed | 19 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | 13.72 mm | 5.59 mm | 2.03 mm | |||
Mfr: EXB-28V750JX TTI: EXB-28V750JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 75 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-34V472JV TTI: EXB-34V472JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 4.7K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: 4609X-101-104LF TTI: 4609X-101-104LF Bourns Availability: 290In StockResistor Networks & Arrays 9pins 100Kohms Bussed | 290In Stock | Bulk | 4600X | Networks | SIP | 100 kOhms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.81 mm | 2.49 mm | 5.08 mm |