Resistor Networks & Arrays
1,092,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4608X-102-122LF TTI: 4608X-102-122LF Bourns Availability: 2,100In StockResistor Networks & Arrays 8pins 1.2Kohms Isolated | 2,100In Stock | Bulk | 4600X | Networks | SIP | 1.2 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: EXB-V8V332JV TTI: EXB-V8V332JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 3.3K OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: MSP08A03120RGEJ TTI: MSP08A03120RGEJ Vishay / Dale Availability: 168In Stock168 On Order Expected 25-Jan-27 Resistor Networks & Arrays 120ohms 8pin 2% Low M-SIP | 168In Stock168 On Order Expected 25-Jan-27 | Tube | MSP | Networks | SIP | 120 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | 20.07 mm | 2.29 mm | 4.95 mm | ||||
Mfr: SOMC160347K0GEA TTI: SOMC160347K0GEA Vishay / Dale Availability: 8,000In StockResistor Networks & Arrays 16pin 47Kohms 2% Isolated | 8,000In Stock | Reel | SOMC | Networks | SMD/SMT | 47 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOIC-16 | 11.18 mm | 7.62 mm | 2.03 mm | |||
Mfr: CAT16-331J4LF TTI: CAT16-331J4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 330ohm 5% Concave 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: 4308R-101-104 TTI: 4308R-101-104 Bourns Availability: 9,750In StockResistor Networks & Arrays 100K 8Pin Bussed | 9,750In Stock | Tube | 4300R | Networks | SIP | 100 kOhms | 2 % | Bussed | 7 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm | |||
Mfr: YC164-JR-072KL TTI: YC164-JR-072KL YAGEO Availability: 20,000In StockResistor Networks & Arrays 2K Ohm 5% 1/16W 50 Volts | 20,000In Stock | Reel | YC | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: M8340107K4751FCD03 TTI: M8340107K4751FCD03 Vishay Availability: 38In StockResistor Networks & Arrays 4.75K OHM 1% 6 PIN | 38In Stock | Tube | MSM (Military M83401) | SIP | 1 % | Bussed | 100 PPM / C | SIP-6 | ||||||||||||
Mfr: TC164-JR-0718KL TTI: TC164-JR-0718KL YAGEO Availability: 5,000In StockResistor Networks & Arrays 18K 5% CONCAV SQUARE 4X0603 | 5,000In Stock | Reel | TC | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: CAT16-750J4LF TTI: CAT16-750J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 75ohm 5% Concave 4resistors | 10,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: CAY16-1000F4LF TTI: CAY16-1000F4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 100ohm 1% Convex 4resistors | 10,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 100 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: CAT10-100J4LF TTI: CAT10-100J4LF Bourns Availability: 20,000In StockResistor Networks & Arrays 10ohm 5% Concave 4resistors | 20,000In Stock | Reel | CAT10 | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | |||
Mfr: MPMT10012002AT1 TTI: MPMT10012002AT1 Vishay / Thin Film Availability: 3,000In StockResistor Networks & Arrays 1K/20K .1%ABS .05% RATIO | 3,000In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 20 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: MPMT10014001AT1 TTI: MPMT10014001AT1 Vishay / Thin Film Availability: 1,000In StockResistor Networks & Arrays 1K/4K .1%ABS .05%RATIO | 1,000In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 4 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: M8340104K1003FGD03 TTI: M8340104K1003FGD03 Vishay Availability: 228In StockResistor Networks & Arrays 100K OHM 1% 6 PIN | 228In Stock | Tube | MSM (Military M83401) | SIP | 1 % | Isolated | 100 PPM / C | SIP-6 | ||||||||||||
Mfr: EXB-E10C222J TTI: EXB-E10C222J Panasonic Industry Availability: 140,000In StockResistor Networks & Arrays 1608 2.2Kohms 5Res Hi-Density | 140,000In Stock | Reel | EXBx | Networks | SMD/SMT | 2.2 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: 4310R-102-102LF TTI: 4310R-102-102LF Bourns Availability: 520In StockResistor Networks & Arrays 1K 10Pin 2% Isolated | 520In Stock | Tube | 4300R | Networks | SIP | 1 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 24.99 mm | 2.16 mm | 4.95 mm | |||
Mfr: 4610X-102-471LF TTI: 4610X-102-471LF Bourns Availability: 100In StockResistor Networks & Arrays 10pins 470 OHMS Isolated | 100In Stock | Bulk | 4600X | Networks | SIP | 470 Ohms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4816P-1-330LF TTI: 4816P-1-330LF Bourns Availability: 2,000In StockResistor Networks & Arrays 33ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 33 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: EXB-38V510JV TTI: EXB-38V510JV Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 51 OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V682JV TTI: EXB-V8V682JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 6.8K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 6.8 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-38V152JV TTI: EXB-38V152JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 1.5K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V562JV TTI: EXB-38V562JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 5.6K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: 4310R-102-103 TTI: 4310R-102-103 Bourns Availability: 1,020In StockResistor Networks & Arrays 10K 10Pin 2% Isolated | 1,020In Stock | Tube | 4300R | Networks | SIP | 10 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 24.99 mm | 2.16 mm | 4.95 mm | |||
Mfr: AF164-JR-0751RL TTI: AF164-JR-0751RL YAGEO Availability: 10,000In StockResistor Networks & Arrays 51 5% CONVEX SQUARE SMD | 10,000In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm |