Resistor Networks & Arrays
1,092,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4606X-102-471LF TTI: 4606X-102-471LF Bourns Availability: 1,000In StockResistor Networks & Arrays 6pins 470 OHMS Isolated | 1,000In Stock | Bulk | 4600X | Networks | SIP | 470 Ohms | 2 % | Isolated | 3 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4816P-T01-102LF TTI: 4816P-T01-102LF Bourns Availability: 1,950In StockResistor Networks & Arrays 1K 2% 16Pin SMT | 1,950In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: L083S104LF TTI: L083S104LF IRC / TT Electronics Availability: 8,800In StockResistor Networks & Arrays 100K OHM 8 PIN | 8,800In Stock | Bulk | L | Networks | SIP | 100 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.32 mm | 2.5 mm | 4.95 mm | ||||
Mfr: 4310R-102-152LF TTI: 4310R-102-152LF Bourns Availability: 820In StockResistor Networks & Arrays 1.5K 10Pin 2% Isolated | 820In Stock | Tube | 4300R | Networks | SIP | 1.5 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 24.99 mm | 2.16 mm | 4.95 mm | ||||
Mfr: 4816P-1-470LF TTI: 4816P-1-470LF Bourns Availability: 2,000In StockResistor Networks & Arrays 47ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 47 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4604X-102-101LF TTI: 4604X-102-101LF Bourns Availability: 2,000In StockResistor Networks & Arrays 100ohm 2% 4Pin Isolated | 2,000In Stock | Bulk | 4600X | Networks | SIP | 100 Ohms | 2 % | Isolated | 2 Resistor | 4 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-4 | 10.11 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4308R-102-391LF TTI: 4308R-102-391LF Bourns Availability: 1,225In StockResistor Networks & Arrays 390ohm 8Pin Isolated | 1,225In Stock | Tube | 4300R | Networks | SIP | 390 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm | ||||
Mfr: AF164-JR-072KL TTI: AF164-JR-072KL YAGEO Availability: 20,000In StockResistor Networks & Arrays 2K 5% CONVEX SQUARE SMD | 20,000In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
Mfr: EXB-24V472JX TTI: EXB-24V472JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: M8340106M1001GCD03 TTI: M8340106M1001GCD03 Vishay Availability: 22In StockResistor Networks & Arrays 1K OHM 2% 10 PIN | 22In Stock | Tube | MSM (Military M83401) | SIP | 2 % | Bussed | 300 PPM / C | SIP-10 | |||||||||||||
Mfr: 4816P-1-151LF TTI: 4816P-1-151LF Bourns Availability: 2,000In StockResistor Networks & Arrays 150 Ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 150 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: EXB-38V272JV TTI: EXB-38V272JV Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 2.7K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: TDPT16031003DUF TTI: TDPT16031003DUF Vishay / Dale Availability: 200In StockResistor Networks & Arrays 100K OHM 16PIN .1%ABS/.05RATIO | 200In Stock | Reel | TDP | Networks | DIP | 100 kOhms | 0.5 % | Isolated | 8 Resistor | 16 Pin | 25 PPM / C | - 55 C | + 125 C | PDIP-16 | 19.18 mm | 6.35 mm | 4.83 mm | ||||
Mfr: CAT16-560J4LF TTI: CAT16-560J4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 56ohm 5% Concave 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: CAT16-333J4LF TTI: CAT16-333J4LF Bourns Availability: 35,000In StockResistor Networks & Arrays 33K 5% Concave 4resistors | 35,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: SOMC160110K0GRZ TTI: SOMC160110K0GRZ Vishay / Dale Availability: 2,000In StockResistor Networks & Arrays 16pin 10Kohms 2% Bussed | 2,000In Stock | Reel | SOMC | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOIC-16 | 11.18 mm | 7.62 mm | 2.03 mm | ||||
Mfr: SOMC16012K20GDC TTI: SOMC16012K20GDC Vishay / Dale Availability: 3,900In StockResistor Networks & Arrays 16pin 2.2Kohms 2% Bussed | 3,900In Stock | Tube | SOMC | Networks | SMD/SMT | 2.2 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 150 C | SOIC-16 | 11.18 mm | 7.62 mm | 1.14 mm | ||||
Mfr: CAY16-104J4LF TTI: CAY16-104J4LF Bourns Availability: 20,000In StockResistor Networks & Arrays 100K 5% Convex 4resistors | 20,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: ORNTA1001AT1 TTI: ORNTA1001AT1 Vishay / Thin Film Availability: 3,000In StockResistor Networks & Arrays 1Kohms 0.1%ABS 0.05%RATIO | 3,000In Stock | Reel | ORN | Networks | SMD/SMT | 1 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.9 mm | 3.9 mm | 1.73 mm | ||||
Mfr: MPM1002AT5 TTI: MPM1002AT5 Vishay / Thin Film Availability: 500In StockResistor Networks & Arrays 5K/5K .1%ABS .05% RATIO | 500In Stock | Reel | MPM | Networks | SMD/SMT | 5 kOhms, 5 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | MPM1002AT | |||
Mfr: CAT16-181J4LF TTI: CAT16-181J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 180ohm 5% Concave 4resistors | 10,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 180 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: CAY10-272J4LF TTI: CAY10-272J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 2.7K 5% Convex 4resistors | 10,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | ||||
Mfr: SOMC16034K70GRZ TTI: SOMC16034K70GRZ Vishay / Dale Availability: 14,000In StockResistor Networks & Arrays 16pin 4.7Kohms 2% Isolated | 14,000In Stock | Reel | SOMC | Networks | SMD/SMT | 4.7 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOIC-16 | 11.18 mm | 7.62 mm | 2.03 mm | ||||
Mfr: CAT16-201J4LF TTI: CAT16-201J4LF Bourns Availability: 15,000In StockResistor Networks & Arrays 200ohm 5% Concave 4resistors | 15,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 200 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: M8340109K2202GCD03 TTI: M8340109K2202GCD03 Vishay Availability: 594In StockResistor Networks & Arrays 22K OHM 2% 10 PIN | 594In Stock | Tube | MSM (Military M83401) | SIP | 2 % | Bussed | 100 PPM / C | SIP-10 |