SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ORNTA10-1T1 TTI: ORNTA10-1T1 Vishay / Thin Film Availability: 1,000In StockResistor Networks & Arrays 10K/1K 0.1%ABS 0.05%RATIO | 1,000In Stock | Reel | ORN (Divider) | Networks | SMD/SMT | 10 kOhms, 1 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012AA | 4.9 mm | 3.9 mm | 1.73 mm | ||||
Mfr: EXB-U38103JV TTI: EXB-U38103JV Panasonic Availability: 10,000In StockResistor Networks & Arrays 0603x4R 5% 10Kohm Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-S8V681J TTI: EXB-S8V681J Panasonic Availability: 2,500In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 2,500In Stock | Reel | EXB-V | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||||
Mfr: CAT16-202J4LF TTI: CAT16-202J4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 2K 5% Concave 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: CAT16-33R0F4LF TTI: CAT16-33R0F4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 33ohm 1% Concave 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 33 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: EXB-34V472JV TTI: EXB-34V472JV Panasonic Availability: 5,000In StockResistor Networks & Arrays 4.7K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-18V222JX TTI: EXB-18V222JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 10,000In Stock | Reel | EXB-V | Networks | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-38V820JV TTI: EXB-38V820JV Panasonic Availability: 30,000In StockResistor Networks & Arrays 82 OHM 5% | 30,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: ACASA1002S5002P1AT TTI: ACASA1002S5002P1AT Vishay / Beyschlag Availability: 1,000In StockResistor Networks & Arrays 10K/50Kohm .1%/.05% 25/15ppm 0612 Auto | 1,000In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 10 kOhms, 50 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-28V750JX TTI: EXB-28V750JX Panasonic Availability: 10,000In StockResistor Networks & Arrays 75 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-2HV393JV TTI: EXB-2HV393JV Panasonic Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: CAY10-560J4LF TTI: CAY10-560J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 56ohm 5% Convex 4resistors | 10,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | ||||
Mfr: EXB-24V152JX TTI: EXB-24V152JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-24V222JX TTI: EXB-24V222JX Panasonic Availability: 20,000In StockResistor Networks & Arrays 2.2K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.2 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-38V224JV TTI: EXB-38V224JV Panasonic Availability: 30,000In StockResistor Networks & Arrays 220K OHM 5% | 30,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: MPMA10016001AT1 TTI: MPMA10016001AT1 Vishay Availability: 5,000In StockResistor Networks & Arrays 1K/6K .1%ABS/.05%RATIO | 5,000In Stock | Reel | MPMA | Networks | SMD/SMT | 1 kOhms, 6 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | |||||
Mfr: DFNA1002DT1 TTI: DFNA1002DT1 Vishay / Thin Film Availability: 4,000In StockResistor Networks & Arrays 10K OHM .5%/0.1% 8PIN | 4,000In Stock | Reel | DFN | Networks | SMD/SMT | 10 kOhms | 0.5 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4 mm | 4 mm | 0.85 mm | ||||
Mfr: CRA04S08349R9FTD TTI: CRA04S08349R9FTD Vishay / Dale Availability: 230,000In StockResistor Networks & Arrays 8Term 49.9ohms 1% | 230,000In Stock | Reel | CRA04S | Arrays | SMD/SMT | 49.9 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.55 mm | AEC-Q200 | |||
Mfr: VTSR2001103GUF TTI: VTSR2001103GUF Vishay / Thin Film Availability: 1,110In StockResistor Networks & Arrays 10Kohms 20P Bus 2% | 1,110In Stock | Tube | VTSR | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 19 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | TSSOP-20 | 6.5 mm | 4.39 mm | 1.09 mm | ||||
Mfr: MPM10019001AT5 TTI: MPM10019001AT5 Vishay / Thin Film Availability: 500In Stock500 On Order Expected 07-Aug-26 Resistor Networks & Arrays 1K/9K .1%ABS .05% RATIO | 500In Stock500 On Order Expected 07-Aug-26 | Reel | MPM | Networks | SMD/SMT | 1 kOhms, 9 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | MPM1001/9001AT | |||
Mfr: MPMA5002AT5 TTI: MPMA5002AT5 Vishay / Thin Film Availability: 500In StockResistor Networks & Arrays 25K/25Kohms 0.1%abs 0.05%ratio | 500In Stock | Reel | MPMA | Networks | SMD/SMT | 25 kOhms, 25 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 155 C | SOT-23 | 3.05 mm | 1.02 mm | 1.4 mm | ||||
Mfr: EXB-A10P123J TTI: EXB-A10P123J Panasonic Availability: 4,000In StockResistor Networks & Arrays Resistor ArrayChip 8 elements | 4,000In Stock | Reel | EXBx | Networks | SMD/SMT | 12 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6332 metric) | 6.4 mm | 3.1 mm | 0.55 mm | AEC-Q200 | |||
Mfr: AF124-FR-073K92L TTI: AF124-FR-073K92L Vitrohm Availability: 30,000In StockResistor Networks & Arrays 3.92K 1% CONVEX SQUARE SMD | 30,000In Stock | Reel | AF | ||||||||||||||||||
Mfr: 4816P-2-103LF TTI: 4816P-2-103LF. Bourns Availability: 360In StockCut Tape Resistor Networks & Arrays 10K 2% 16Pin SMT | 360In Stock | Cut Tape | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 150 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.53 mm | 7.62 mm | 2.03 mm | |||||
Mfr: 4816P-1-102LF TTI: 4816P-1-102LF. Bourns Availability: 930In StockCut Tape Resistor Networks & Arrays 1K 2% 16Pin SMT | 930In Stock | Cut Tape | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 150 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.53 mm | 7.62 mm | 2.03 mm |