Resistor Networks & Arrays
1,092,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPMT10012002AT1 TTI: MPMT10012002AT1 Vishay / Thin Film Availability: 3,000In StockResistor Networks & Arrays 1K/20K .1%ABS .05% RATIO | 3,000In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 20 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: MPMT10014001AT1 TTI: MPMT10014001AT1 Vishay / Thin Film Availability: 1,000In StockResistor Networks & Arrays 1K/4K .1%ABS .05%RATIO | 1,000In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 4 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: M8340104K1003FGD03 TTI: M8340104K1003FGD03 Vishay Availability: 228In StockResistor Networks & Arrays 100K OHM 1% 6 PIN | 228In Stock | Tube | MSM (Military M83401) | SIP | 1 % | Isolated | 100 PPM / C | SIP-6 | ||||||||||||
Mfr: EXB-E10C222J TTI: EXB-E10C222J Panasonic Industry Availability: 140,000In StockResistor Networks & Arrays 1608 2.2Kohms 5Res Hi-Density | 140,000In Stock | Reel | EXBx | Networks | SMD/SMT | 2.2 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: 4310R-102-102LF TTI: 4310R-102-102LF Bourns Availability: 520In StockResistor Networks & Arrays 1K 10Pin 2% Isolated | 520In Stock | Tube | 4300R | Networks | SIP | 1 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 24.99 mm | 2.16 mm | 4.95 mm | |||
Mfr: 4610X-102-471LF TTI: 4610X-102-471LF Bourns Availability: 100In StockResistor Networks & Arrays 10pins 470 OHMS Isolated | 100In Stock | Bulk | 4600X | Networks | SIP | 470 Ohms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4816P-1-330LF TTI: 4816P-1-330LF Bourns Availability: 2,000In StockResistor Networks & Arrays 33ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 33 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: EXB-38V510JV TTI: EXB-38V510JV Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 51 OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V682JV TTI: EXB-V8V682JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 6.8K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 6.8 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-38V152JV TTI: EXB-38V152JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 1.5K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V562JV TTI: EXB-38V562JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 5.6K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: 4310R-102-103 TTI: 4310R-102-103 Bourns Availability: 1,020In StockResistor Networks & Arrays 10K 10Pin 2% Isolated | 1,020In Stock | Tube | 4300R | Networks | SIP | 10 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 24.99 mm | 2.16 mm | 4.95 mm | |||
Mfr: AF164-JR-0751RL TTI: AF164-JR-0751RL YAGEO Availability: 10,000In StockResistor Networks & Arrays 51 5% CONVEX SQUARE SMD | 10,000In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | ||||||||
Mfr: ACASA1001S1002P100 TTI: ACASA1001S1002P100 Vishay / Beyschlag Availability: 1,000In StockResistor Networks & Arrays 1K/10Kohm .1%/.05% 25/15ppm 0612 | 1,000In Stock | Reel | ACAS - Precision | Arrays | SMD/SMT | 1 kOhms, 10 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | |||
Mfr: TC164-JR-132K2L TTI: TC164-JR-132K2L YAGEO Availability: 120,000In StockResistor Networks & Arrays 2.2K 5% CONCAV SQUARE 4X0603 | 120,000In Stock | Reel | TC | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: AF124-FR-073K92L TTI: AF124-FR-073K92L YAGEO Availability: 30,000In StockResistor Networks & Arrays 3.92K 1% CONVEX SQUARE SMD | 30,000In Stock | Reel | AF_Array | Resistor Arrays | SMD/SMT | 3.92 kOhms | 1 % | 4 | 8 | 200 PPM / C | - 55 C | + 155 C | 1 mm | 2 mm | 0.45 mm | |||||
TTI: Y1747V0008QT9W Vishay Precision Group Foil Resistors Availability: 35In StockResistor Networks & Arrays 10K/10K/10K/10K 0.4w tcr0.2 | 35In Stock | WAFL | SMNZ | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.02 % | Isolated | 4 Resistor | 8 Pin | 2 PPM / C | - 55 C | + 125 C | SOIC-8 | 5 mm | 3.99 mm | 1.73 mm | |||
Mfr: MPMT1003BT0 TTI: MPMT1003BT0 Vishay / Thin Film Availability: 700In StockResistor Networks & Arrays 50K/50K .1%ABS/.05%RATIO | 700In Stock | Reel | MPMT | Networks | SMD/SMT | 50 kOhms, 50 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||
Mfr: MSP10A014K70GDA TTI: MSP10A014K70GDA Vishay / Dale Availability: 110In StockResistor Networks & Arrays 10pin 4.7Kohms 2% Bussed Network | 110In Stock | Tube | MSP | Networks | SIP | 4.7 kOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | 25.15 mm | 2.29 mm | 4.95 mm | ||||
TTI: Y1365V0008QT9U Vishay Precision Group Foil Resistors Availability: 38In StockResistor Networks & Arrays 10K/10Kohm .02%/.01% 0.4watt | 38In Stock | Tube | SMN | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.02 % | Isolated | 4 Resistor | 8 Pin | 3 PPM / C | - 55 C | + 125 C | 5 mm | 3.99 mm | 1.73 mm | ||||
Mfr: M8340106K3321FCD03 TTI: M8340106K3321FCD03 Vishay Availability: 22In StockResistor Networks & Arrays 3.32K OHM 1% 10 PIN | 22In Stock | Tube | MSM (Military M83401) | SIP | 1 % | Bussed | 100 PPM / C | SIP-10 | ||||||||||||
Mfr: EXB-V4V102JV TTI: EXB-V4V102JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 1K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: 4816P-T02-472LF TTI: 4816P-T02-472LF Bourns Availability: 750In StockResistor Networks & Arrays 4.7K 2% 16Pin SMT | 750In Stock | Tube | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: BCN164A103J7 TTI: BCN164A103J7 IRC / TT Electronics Availability: 10,000In Stock15,000 On Order Expected 22-Mar-27 Resistor Networks & Arrays 10K 5% CONVEX SCALLOP 4X0603 | 10,000In Stock15,000 On Order Expected 22-Mar-27 | Reel | BCN | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: MSP06A0110K0GEJ TTI: MSP06A0110K0GEJ Vishay / Dale Availability: 760In StockResistor Networks & Arrays 10Kohms 6pin 2% | 760In Stock | Tube | MSP | Networks | SIP | 10 kOhms | 2 % | Bussed | 5 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 14.99 mm | 2.29 mm | 4.95 mm |