4800P - Resistor Networks & Arrays
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4818P-T01-391LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 390ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 390 Ohms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-202LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 2K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T02-392LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 3.9K 2% 14Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 3.9 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T02-823LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 82K 2% 14Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 82 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T01-122LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1.2K 2% 14Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1.2 kOhms | 2 % | Isolated | 7 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T01-820LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 82ohm 2% 14Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 82 Ohms | 2 % | Isolated | 7 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T01-563LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 56K 2% 14 Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 56 kOhms | 2 % | Isolated | 7 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-105LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1M 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 MOhms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-563LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 56K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 56 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-560LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 56ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 56 Ohms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-393LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 39K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 39 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-331LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 330ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 330 Ohms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-683LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 68K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 68 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T01-123LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 12K 2% 14Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 12 kOhms | 2 % | Isolated | 7 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-223LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 22K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 22 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-470LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 47ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 47 Ohms | 1 % | Isolated | 9 Resistor | 18 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-332LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 3.3K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 3.3 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-122LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1.2K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1.2 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-472LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 4.7K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-334LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 330K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 330 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-272LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 2.7K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2.7 kOhms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-821LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 820ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 820 Ohms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-470LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 47ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 47 Ohms | 1 % | Bussed | 17 Resistor | 18 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-102LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-681LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 680ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 680 Ohms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 |