SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC164-JR-07330RL TTI: TC164-JR-07330RL YAGEO Availability: 20,000In StockResistor Networks & Arrays 330 Ohm 5% 1/16W 50 Volts | 20,000In Stock | Reel | TC | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: CAY16-272J4LF TTI: CAY16-272J4LF Bourns Availability: 20,000In StockResistor Networks & Arrays 2.7K 5% Convex 4resistors | 20,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: CAT16-223J4LF TTI: CAT16-223J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 22K 5% Concave 4resistors | 10,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: CAY16-331J4LF TTI: CAY16-331J4LF Bourns Availability: 45,000In StockResistor Networks & Arrays 330ohm 5% Convex 4resistors | 45,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: CAY16-2201F4LF TTI: CAY16-2201F4LF Bourns Availability: 20,000In StockResistor Networks & Arrays 2.2K 1% Convex 4resistors | 20,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2.2 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: EXB-24V330JX TTI: EXB-24V330JX Panasonic Availability: 70,000In StockResistor Networks & Arrays 33 OHM 5% | 70,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-U38333JV TTI: EXB-U38333JV Panasonic Availability: 20,000In StockResistor Networks & Arrays 0603x4R 5% 33Kohm Anti-Sulfur AEC-Q200 | 20,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: AF164-JR-07100KL TTI: AF164-JR-07100KL YAGEO Availability: 5,000In StockResistor Networks & Arrays 100 kOhms 62.5mW 62.5mW 5% 0603 | 5,000In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | |||||||||
Mfr: 4816P-T02-202LF TTI: 4816P-T02-202LF Bourns Availability: 1,650In StockResistor Networks & Arrays 2K 2% 16Pin SMT | 1,650In Stock | Tube | 4800P | Networks | SMD/SMT | 2 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4820P-T02-102LF TTI: 4820P-T02-102LF Bourns Availability: 800In StockResistor Networks & Arrays 1K 2% 20Pin SMT Bussed | 800In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Bussed | 19 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | 13.72 mm | 5.59 mm | 2.03 mm | |||
Mfr: MPMA50011002AT1 TTI: MPMA50011002AT1 Vishay / Thin Film Availability: 2,000In StockResistor Networks & Arrays 5K/10K .1%ABS/.05%RATIO SOT23 | 2,000In Stock | Reel | MPMA | Networks | SMD/SMT | 5 kOhms, 10 kOhms | 0.1 % | Divider | 3 Pin | - 55 C | + 155 C | SOT-23 | 3.05 mm | 1.02 mm | 1.4 mm | |||||
Mfr: YC158TJR-07100KL TTI: YC158TJR-07100KL YAGEO Availability: 20,000In StockResistor Networks & Arrays 100K 5% CONVEX SQUAR E 8X0402 | 20,000In Stock | Reel | YC | Networks | SMD/SMT | 100 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 0158 | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-JR-0720KL TTI: YC164-JR-0720KL YAGEO Availability: 10,000In StockResistor Networks & Arrays 20K Ohm 5% 1/16W 50 Volts | 10,000In Stock | Reel | YC | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: ACASN5001S5001P1AT TTI: ACASN5001S5001P1AT Vishay / Beyschlag Availability: 1,000In StockResistor Networks & Arrays 5K/5Kohm .1%/.05% 25/15ppm 0606 Auto | 1,000In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 5 kOhms, 5 kOhms | 0.1 % | Isolated | 2 Resistor | 4 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: MPMA2001AT1 TTI: MPMA2001AT1 Vishay / Thin Film Availability: 4,000In StockResistor Networks & Arrays 1K/1K .1%ABS/.05%RATIO SOT23 | 4,000In Stock | Reel | MPMA | Networks | SMD/SMT | 1 kOhms, 1 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 155 C | SOT-23-3 | 3.05 mm | 1.02 mm | 1.4 mm | |||
Mfr: YC164-JR-0715KL TTI: YC164-JR-0715KL YAGEO Availability: 5,000In StockResistor Networks & Arrays 15K Ohm 5% 1/16W 50 Volts | 5,000In Stock | Reel | YC | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC248-JR-0747KL TTI: YC248-JR-0747KL YAGEO Availability: 5,000In StockResistor Networks & Arrays 47K 5% CONVEX SQUARE 8X0402 | 5,000In Stock | Reel | YC | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 4 mm | 1.6 mm | 0.45 mm | ||||
Mfr: EXB-S8V201J TTI: EXB-S8V201J Panasonic Availability: 20,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 200 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 5.1 mm | 2.2 mm | AEC-Q200 | ||||||
Mfr: EXB-34V330JV TTI: EXB-34V330JV Panasonic Availability: 970,000In StockResistor Networks & Arrays 33 OHM 5% | 970,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V511JV TTI: EXB-38V511JV Panasonic Availability: 25,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 510 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-2HV512JV TTI: EXB-2HV512JV Panasonic Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: MPMT5000AT1 TTI: MPMT5000AT1 Vishay / Thin Film Availability: 1,000In StockResistor Networks & Arrays 250/250 .1%ABS .05% RATIO | 1,000In Stock | Reel | MPMT | Networks | SMD/SMT | 250 Ohms, 250 Ohms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: MPMT10012002FT1 TTI: MPMT10012002FT1 Vishay / Thin Film Availability: 4,000In StockResistor Networks & Arrays 1K/20K 1%ABS/0.5%RATIO SOT23 | 4,000In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 20 kOhms | 1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | ||||
Mfr: EXB-D10C101J TTI: EXB-D10C101J Panasonic Availability: 10,000In StockResistor Networks & Arrays 1206 100ohms 5Res Hi-Density | 10,000In Stock | Reel | EXBx | Networks | SMD/SMT | 100 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-V4V331JV TTI: EXB-V4V331JV Panasonic Availability: 25,000In StockResistor Networks & Arrays 330 OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 |