SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YC164-JR-0768RL TTI: YC164-JR-0768RL YAGEO Availability: 20,000In StockResistor Networks & Arrays 68 5% CONVEX SQUARE 4X0603 | 20,000In Stock | Reel | YC | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC124-FR-0733RL TTI: YC124-FR-0733RL YAGEO Availability: 100,000In Stock250,000 On Order Expected Resistor Networks & Arrays 33 Ohm 1% 1/16W 50 Volts | 100,000In Stock250,000 On Order Expected | Reel | YC | Arrays | SMD/SMT | 33 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: ACASN2001S2001P1AT TTI: ACASN2001S2001P1AT Vishay / Beyschlag Availability: 1,000In StockResistor Networks & Arrays 2K/2Kohm .1%/.05% 25/15ppm 0606 Auto | 1,000In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 2 kOhms, 2 kOhms | 0.1 % | Isolated | 2 Resistor | 4 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V122JV TTI: EXB-38V122JV Panasonic Availability: 25,000In StockResistor Networks & Arrays 1.2K OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U38220JV TTI: EXB-U38220JV Panasonic Availability: 15,000In StockResistor Networks & Arrays 0603x4R 5% 22ohm Anti-Sulfur AEC-Q200 | 15,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-S8V203J TTI: EXB-S8V203J Panasonic Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | |||
Mfr: MPMT1002QT0 TTI: MPMT1002QT0 Vishay / Thin Film Availability: 400In StockResistor Networks & Arrays .1watt 10Kohm 0.0005 25ppm | 400In Stock | Reel | MPMT | Networks | SMD/SMT | 5 kOhms, 5 kOhms | 0.05 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: EXB-V8V122JV TTI: EXB-V8V122JV Panasonic Availability: 5,000In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: CAY16-2200F4LF TTI: CAY16-2200F4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 220ohm 1% Convex 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 220 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: CAT10-220J4LF TTI: CAT10-220J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 22ohm 5% Concave 4resistors | 10,000In Stock | Reel | CAT10 | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | |||
Mfr: EXB-34V103JV TTI: EXB-34V103JV Panasonic Availability: 25,000In StockResistor Networks & Arrays 10K OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: ACASA1001S1002P100 TTI: ACASA1001S1002P100 Vishay / Beyschlag Availability: 1,000In StockResistor Networks & Arrays 1K/10Kohm .1%/.05% 25/15ppm 0612 | 1,000In Stock | Reel | ACAS - Precision | Arrays | SMD/SMT | 1 kOhms, 10 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | |||
Mfr: EXB-A10P472J TTI: EXB-A10P472J Panasonic Availability: 20,000In Stock64,000 On Order Expected Resistor Networks & Arrays 4.7K OHM 5% | 20,000In Stock64,000 On Order Expected | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6332 metric) | 6.4 mm | 3.1 mm | 0.55 mm | AEC-Q200 | ||
Mfr: EXB-18V220JX TTI: EXB-18V220JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 10,000In Stock | Reel | EXB-V | Networks | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V152JX TTI: EXB-28V152JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: YC164-FR-07820RL TTI: YC164-FR-07820RL YAGEO Availability: 20,000In StockResistor Networks & Arrays 820 1% CONVEX SQUARE 4X0603 | 20,000In Stock | Reel | YC | Arrays | SMD/SMT | 820 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: EXB-A10P272J TTI: EXB-A10P272J Panasonic Availability: 8,000In StockResistor Networks & Arrays Resistor ArrayChip 8 elements | 8,000In Stock | Reel | EXBx | Networks | SMD/SMT | 2.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6332 metric) | 6.4 mm | 3.1 mm | 0.55 mm | AEC-Q200 | ||
Mfr: EXB-28V104JX TTI: EXB-28V104JX Panasonic Availability: 10,000In StockResistor Networks & Arrays 100K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: MPMT10011002AT1 TTI: MPMT10011002AT1 Vishay / Thin Film Availability: 2,000In StockResistor Networks & Arrays 1K/10K .1%ABS .05%RATIO | 2,000In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 10 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23 | 3.05 mm | 1.4 mm | 1.02 mm | |||
Mfr: TC164-JR-134K7L TTI: TC164-JR-134K7L YAGEO Availability: 40,000In StockResistor Networks & Arrays 4.7K 5% CONCAV SQUARE 4X0603 | 40,000In Stock | Reel | TC | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: ORNTA5002AT1 TTI: ORNTA5002AT1 Vishay / Thin Film Availability: 3,000In StockResistor Networks & Arrays 50Kohms 0.1%ABS 0.05%RATIO | 3,000In Stock | Reel | ORN | Networks | SMD/SMT | 50 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | MS-012AA | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: YC124-JR-0722RL TTI: YC124-JR-0722RL YAGEO Availability: 0In Stock190,000 On Order Expected 09-Sep-26 Resistor Networks & Arrays Resistor Networks SQUARE 4X0402 | 0In Stock190,000 On Order Expected 09-Sep-26 | Reel | YC | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: TC164-JR-07100RL TTI: TC164-JR-07100RL YAGEO Availability: 20,000In StockResistor Networks & Arrays 100 5% CONCAVE SQUAR E 4x0603 | 20,000In Stock | Reel | TC | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-JR-072K2L TTI: YC164-JR-072K2L YAGEO Availability: 15,000In StockResistor Networks & Arrays 2.2K 5% CONVEX SQUARE 4x0603 | 15,000In Stock | Reel | YC | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: CAT16-49R9F4LF TTI: CAT16-49R9F4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 49.9ohm 1% Concave 4resistors | 10,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 49.9 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm |