SMD - Resistor Networks & Arrays
9,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CAY16-221J4LF TTI: CAY16-221J4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 220ohm 5% Convex 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: TC164-JR-07220RL TTI: TC164-JR-07220RL YAGEO Availability: 15,000In StockResistor Networks & Arrays 220 Ohm 5% 1/16W 50 Volts | 15,000In Stock | Reel | TC | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: MPMT1003BT0 TTI: MPMT1003BT0 Vishay / Thin Film Availability: 900In StockResistor Networks & Arrays 50K/50K .1%ABS/.05%RATIO | 900In Stock | Reel | MPMT | Networks | SMD/SMT | 50 kOhms, 50 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | - 55 C | + 155 C | TO-236 AB | 3.05 mm | 1.4 mm | 1.02 mm | |||||
Mfr: EXB-38V562JV TTI: EXB-38V562JV Panasonic Availability: 5,000In StockResistor Networks & Arrays 5.6K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-38V152JV TTI: EXB-38V152JV Panasonic Availability: 10,000In StockResistor Networks & Arrays 1.5K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: ACASA1002S1002P100 TTI: ACASA1002S1002P100 Vishay / Beyschlag Availability: 2,000In StockResistor Networks & Arrays 10K/10Kohm .1%/.05% 25/15ppm 0612 | 2,000In Stock | Reel | ACAS - Precision | Arrays | SMD/SMT | 10 kOhms, 10 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | ||||
Mfr: EXB-38V104JV TTI: EXB-38V104JV Panasonic Availability: 110,000In StockResistor Networks & Arrays 1206 100Kohms 4Res Convex Term AEC-Q200 | 110,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: CAY16-4701F4LF TTI: CAY16-4701F4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 4.7K 1% Convex 4resistors | 10,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 4.7 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: CAT16-331J4LF TTI: CAT16-331J4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 330ohm 5% Concave 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: EXB-N8V101JX TTI: EXB-N8V101JX Panasonic Availability: 10,000In StockResistor Networks & Arrays 100 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
Mfr: CAT16-1003F4LF TTI: CAT16-1003F4LF Bourns Availability: 15,000In StockResistor Networks & Arrays 100K 1% Concave 4resistors | 15,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 100 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: CAY16-1003F4LF TTI: CAY16-1003F4LF Bourns Availability: 5,000In StockResistor Networks & Arrays 100K 1% Convex 4resistors | 5,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 100 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: EXB-28V102JX TTI: EXB-28V102JX Panasonic Availability: 40,000In StockResistor Networks & Arrays 1K OHM 5% | 40,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-38V121JV TTI: EXB-38V121JV Panasonic Availability: 140,000In StockResistor Networks & Arrays 120 OHM 5% | 140,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-38V272JV TTI: EXB-38V272JV Panasonic Availability: 0In StockResistor Networks & Arrays 2.7K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: MPM10011002AT0 TTI: MPM10011002AT0 Vishay / Thin Film Availability: 100In StockResistor Networks & Arrays 1K/10K .1%ABS .05% RATIO | 100In Stock | Reel | MPM | Networks | SMD/SMT | 1 kOhms, 10 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | ||||
Mfr: VSOR1603103GUF TTI: VSOR1603103GUF Vishay / Thin Film Availability: 336In Stock1,118 On Order Expected 26-Jun-26 Resistor Networks & Arrays 10Kohms 16pin Iso 2% | 336In Stock1,118 On Order Expected 26-Jun-26 | Tube | VSOR | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOIC-16 | 9.91 mm | 5.99 mm | 163 mm | VSOR1603103GT | |||
Mfr: YC324-JK-07220RL TTI: YC324-JK-07220RL YAGEO Availability: 8,000In StockResistor Networks & Arrays 220 5% CONVEX SQUARE 4X1206 | 8,000In Stock | Reel | YC | Arrays | SMD/SMT | 220 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2412 | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | |||
Mfr: ACASA5001U5001P1AT TTI: ACASA5001U5001P1AT Vishay / Beyschlag Availability: 1,000In StockResistor Networks & Arrays 5K/5Kohm .1%/.05% 10/5ppm 0612 Auto | 1,000In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 5 kOhms, 5 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 10 PPM / C | - 55 C | + 125 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | ||||
Mfr: ACASA4701S4701P1AT TTI: ACASA4701S4701P1AT Vishay / Beyschlag Availability: 5,000In StockResistor Networks & Arrays 4.7K/4.7Kohms 0.1% 25ppm 0612 | 5,000In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 4.7 kOhms, 4.7 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 155 C | 0612 (1632 metric) | 1.5 mm | 3.2 mm | 0.45 mm | ||||
Mfr: ACASN1002U1002P1AT TTI: ACASN1002U1002P1AT Vishay / Beyschlag Availability: 1,000In StockResistor Networks & Arrays 10K/10Kohm .1%/.05% 10/5ppm 0606 Auto | 1,000In Stock | Reel | ACAS AT - Precision | Arrays | SMD/SMT | 10 kOhms, 10 kOhms | 0.1 % | Isolated | 2 Resistor | 4 Pin | 10 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | ||||
Mfr: TC164-JR-132K2L TTI: TC164-JR-132K2L YAGEO Availability: 60,000In Stock40,000 On Order Expected 25-Aug-26 Resistor Networks & Arrays 2.2K 5% CONCAV SQUARE 4X0603 | 60,000In Stock40,000 On Order Expected 25-Aug-26 | Reel | TC | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC164-JR-07330RL TTI: YC164-JR-07330RL YAGEO Availability: 55,000In StockResistor Networks & Arrays 330 Ohm 5% 1/16W 50 Volts | 55,000In Stock | Reel | YC | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC324-JK-07100KL TTI: YC324-JK-07100KL YAGEO Availability: 4,000In StockResistor Networks & Arrays 100kOhms 200PPM/C 125mW 5% 2012 | 4,000In Stock | Reel | YC | Arrays | SMD/SMT | 100 kOhms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 5.08 mm | 3.2 mm | 0.6 mm | AEC-Q200 | ||||
Mfr: YC164-FR-0722RL TTI: YC164-FR-0722RL YAGEO Availability: 20,000In StockResistor Networks & Arrays 22 1% CONVEX SQUARE 4X0603 | 20,000In Stock | Reel | YC | Arrays | SMD/SMT | 22 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |