YAGEO - Resistor Networks & Arrays
7,428 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
Mfr: YC164-JR-134K7L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 4.7K ohm 5% 1/16W | 0In Stock | Reel | YC | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 43 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 475 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 62 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
Mfr: YC104-FR-0722RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 22 ohm 1% 1/32W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 22 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 105 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 15.8 kOhms | 1 % | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
Mfr: YC122-FR-071K82L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 1.82K ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 1.82 kOhms | 1 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||
Mfr: YC124-FR-073K01L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 3.01K ohm 1% 1/16W | 0In Stock | Reel | YC | Arrays | SMD/SMT | 3.01 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 332 kOhms | 1 % | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 470 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 30 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: AF162-JR-0722RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 22 ohm 5% 1/16W AEC-Q200 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 1.6 mm | 1.6 mm | 0.4 mm | AEC-Q200 | |||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 30 kOhms | 5 % | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Networks | SMD/SMT | 6.8 kOhms | 5 % | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 2512 (6432 metric) | 6.4 mm | 3.2 mm | 0.6 mm | |||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 43 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |