YAGEO - Resistor Networks & Arrays
7,428 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | YC | Arrays | SMD/SMT | 150 Ohms | 5 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 4.3 Ohms | 5 % | 2 Resistor | 4 Pin | 250 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 4.7 kOhms | 1 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
Mfr: YC164-FR-13100KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 100K ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 100 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3.9 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 47 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 150 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC124-JR-075K1L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 5.1K 5% CONVEX SQUAR E 4X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 6.8 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 56 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC164-JR-131KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 1K ohm 5% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-JR-07240RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 240 Ohm 5% 1/16W 50 Volts | 0In Stock | Reel | YC | Arrays | SMD/SMT | 240 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | TC | Arrays | SMD/SMT | 390 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 22 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 1.8 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC164-JR-07130RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 130 Ohm 5% 1/16W | 0In Stock | Reel | YC | Arrays | SMD/SMT | 130 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | YC | Arrays | 1606 (4016 metric) | ||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 5.1 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 2.7 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 36 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 24 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |