YAGEO - Resistor Networks & Arrays
7,428 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | TC | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3.32 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 39 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 3 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 220 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 80.6 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | YC | Networks | SMD/SMT | 20 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 155 C | 0612 (1632 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 133 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 182 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
Mfr: YC248-JR-0720RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 720 Ohms 62.5 mW 5 % | 0In Stock | Reel | YC | Arrays | SMD/SMT | 20 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 47 kOhms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 200 PPM / C | - 55 C | + 155 C | 1 mm | 2 mm | 0.45 mm | |||||||||
Mfr: AF124-JR-073RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 3 ohm 5% 1/16W AEC-Q200 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
Mfr: AF164-JR-073RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 3 ohm 5% 1/16W AEC-Q200 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
Mfr: AF122-JR-0722RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 2*0402 5% 22ohm 200 PPM -55C to 125C | 0In Stock | Reel | AF | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 1 mm | 1 mm | 0.3 mm | AEC-Q200 | |||
0In Stock | Reel | TC | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
Mfr: YC124-FR-0742R2L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 42.2 ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 42.2 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 174 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |